501 Thermistors - NTC

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 500 OHM 5% DO-35 853In Stock
Min.: 1
Mult.: 1

GET 2941 K 500 Ohms 5 % PCB Mount Axial - 55 C + 220 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR P/ 281In Stock
Min.: 1
Mult.: 1

3419 K 500 Ohms 10 % PCB Mount Axial - 55 C + 300 C 0.11 in 1 in 0.075 in 0.17 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSOR P/
500Expected 27/04/2026
Min.: 1
Mult.: 1

GET 2941 K 500 Ohms 10 % PCB Mount Axial - 55 C + 220 C DO-35 0.075 in 1 in 0.075 in 0.16 in Bulk
Littelfuse NTC (Negative Temperature Coefficient) Thermistors THERMISTOR, US SENSO R 101In Stock
500Expected 18/06/2026
Min.: 1
Mult.: 1

GS 3218 K 500 Ohms 10 % PCB Mount Radial - 55 C + 300 C 0.06 in 1.135 in 0.06 in 0.135 in
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 100kOhm 10% 7.867In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NB20 4160 K 100 kOhms 240 mW 10 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors ICL family, 50 ohm, I lead, 11 mm size, 3200 Beta, J Beta Tol., B1 Beta Def. 977In Stock
Min.: 1
Mult.: 1

ICL 3200 K 50 Ohms Bulk
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors ICL family, 50 ohm, I lead, 15 mm size, 3400 Beta, J Beta Tol., B1 Beta Def. 491In Stock
Min.: 1
Mult.: 1

ICL 3400 K 50 Ohms Bulk
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors ICL family, 50 ohm, I lead, 13 mm size, 3200 Beta, J Beta Tol., B1 Beta Def. 993In Stock
Min.: 1
Mult.: 1

ICL 3200 K 50 Ohms Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K +-2%,M5 LUG,500MM WIRELGTH 4.563In Stock
Min.: 1
Mult.: 1

RTS 3977 K 10 kOhms 75 mW 2 % Ring Lug Wire Lead - 40 C + 125 C 5.2 mm 500 mm 10 mm 20 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10Kohm 2% AEC-Q200 Beta 3984K .5% UL 3.796In Stock
Min.: 1
Mult.: 1

NTCALUG01T 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 150 C 7.2 mm 515.7 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K +-2%,M6 LUG,500MM WIRELGTH 815In Stock
Min.: 1
Mult.: 1

RTS 3977 K 10 kOhms 75 mW 2 % Ring Lug Wire Lead - 40 C + 125 C 6.4 mm 500 mm 10.8 mm 25 mm Bulk
Vishay / BC Components NTC (Negative Temperature Coefficient) Thermistors 10K/2% 3984K/0.5% AEC-Q200 500mm 273In Stock
1.900On Order
Min.: 1
Mult.: 1

NTCALUG01T 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 150 C 7.2 mm 515.7 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 100kOhm 0 5% 8.192In Stock
Min.: 1
Mult.: 1
Reel: 4.000

NB21 4160 K 100 kOhms 70 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 0603 (1608 metric) 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
KYOCERA AVX NTC (Negative Temperature Coefficient) Thermistors 100KOhm 5% 3.800In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NB20 4160 K 100 kOhms 240 mW 5 % PCB Mount SMD/SMT - 55 C + 150 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors NRCE family, 50 ohm, L Tol., S Lead, 3050 Beta, K Beta Tol., B1 Beta Def. 1.987In Stock
Min.: 1
Mult.: 1

NRCE 3050 K 50 Ohms PCB Mount Radial - 40 C + 125 C Bulk
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors NRCE family, 50 ohm, K Tol., O Lead, 3050 Beta, K Beta Tol., B1 Beta Def. 2.000In Stock
Min.: 1
Mult.: 1

NRCE 3050 K 50 Ohms PCB Mount Radial - 40 C + 125 C Bulk
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors NRCE family, 50 ohm, K Tol., S Lead, 3050 Beta, K Beta Tol., B1 Beta Def. 2.000In Stock
Min.: 1
Mult.: 1

NRCE 3050 K 50 Ohms PCB Mount Radial - 40 C + 125 C Bulk
Eaton Electronics NTC (Negative Temperature Coefficient) Thermistors NRCE family, 50 ohm, L Tol., O Lead, 3050 Beta, K Beta Tol., B1 Beta Def. 1.957In Stock
Min.: 1
Mult.: 1

NRCE 3050 K 50 Ohms PCB Mount Radial - 40 C + 125 C Bulk
Molex NTC (Negative Temperature Coefficient) Thermistors NTC Ring Cable 3500 M3.5, 75mm 10K, 1% 3.000In Stock
1.000Expected 08/03/2026
Min.: 1
Mult.: 1

214650 3500 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 105 C 3.7 mm 75 mm
Honeywell NTC (Negative Temperature Coefficient) Thermistors 500OHM RADIAL Thermistor NTC Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

192 3260 K 500 Ohms 750 uW 0.2 % PCB Mount Radial - 60 C + 150 C Bead 2.413 mm 38.1 mm 2.413 mm
Littelfuse NTC (Negative Temperature Coefficient) Thermistors 500 OHM +/-10% Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 500

SM 2941 K 500 Ohms 10 % PCB Mount SMD/SMT - 55 C + 220 C 0.06 in 0.135 in 0.06 in 0.06 in Bulk
Honeywell NTC (Negative Temperature Coefficient) Thermistors 2.54 mm [0.1 in] Disc w/ leads Non-Stocked Lead-Time 5 Weeks
Min.: 200
Mult.: 50

140 500 Ohms 10 % PCB Mount Radial - 60 C + 125 C Disc 2.54 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Ring Terminal Temp, 10Kohm +/-2%, M3 lug, 500mm wire length Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000

RTS 3977 K 10 kOhms 75 mW 2 % Ring Lug Wire Lead - 40 C + 125 C 3.2 mm 500 mm 7.5 mm 16 mm Bulk
Honeywell NTC (Negative Temperature Coefficient) Thermistors LRG glass bead w/adj leads, 500 Ohm Non-Stocked Lead-Time 15 Weeks
Min.: 100
Mult.: 25

500 Ohms 20 % PCB Mount Radial - 60 C + 300 C Bead 1.14 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors HarshEnviroChipTherm 500oHmMatSys7 Non-Stocked
Min.: 2.500
Mult.: 2.500

CR1 3977 K 500 kOhms 2.2 mW 1 % Off-Board Wire Lead - 40 C + 170 C 3 mm 45 mm 3 mm Bulk