Vishay Varistors

Results: 791
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors VDRST07D1200A275VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 36 J 140 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A275VSLF16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 36 J 140 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A275VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 36 J 140 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A275VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 36 J 140 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A300VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A300VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 1.2 kA 40 J 130 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A320VSLF18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.2 kA 44 J 120 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A320VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.2 kA 44 J 120 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A320VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.2 kA 44 J 120 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A320VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 9 mm 1.2 kA 44 J 120 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A350VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 350 VAC 460 VDC 560 V 920 V 9 mm 1.2 kA 39 J 110 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A385VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.2 kA 51 J 95 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A385VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 9 mm 1.2 kA 51 J 95 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A420VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.2 kA 56 J 85 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A420VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1
VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.2 kA 56 J 85 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A420VSTLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.2 kA 56 J 85 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A420VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.2 kA 56 J 85 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A420VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.2 kA 56 J 85 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A460VSLF16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 9 mm 1.2 kA 63 J 75 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A460VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 9 mm 1.2 kA 63 J 75 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A460VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 9 mm 1.2 kA 63 J 75 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A460VSLF16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 9 mm 1.2 kA 63 J 75 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A460KNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 9 mm 1.2 kA 63 J 75 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A460VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 9 mm 1.2 kA 63 J 75 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST10D0500A014VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 12.5 mm 500 A 4.3 J 6000 pF - 40 C + 85 C Reel, Cut Tape