Varistors

Results: 21.145
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 1206 35V 100A 200pF 64.090In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 100 A 400 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 40V 100A 250pF 16.152In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive High Speed Dataline Ethernet, CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 500 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 14Vrms 300A 6.152In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 38 V 400 A 1.5 J 2000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 2220 14Vrms 10A 1.786In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24.5 V 40 V 1.2 kA 5.8 J 9500 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 2220 14Vrms 10A 4.412In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24.5 V 40 V 1.2 kA 5.8 J 0.015 uF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 2220 30Vrms 10A 3.909In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 12 J 0.01 uF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 2220 30V 1200A 4000pF 25.064In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 38 VDC 47 V 77 V 1.2 kA 12 J 4000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 60VAC 10% 3225mm 9.523In Stock
Min.: 1
Mult.: 1

CU Standard MLVs PCB Mount SMD/SMT 3225 (8063 metric) 60 VAC 85 VDC 100 V 165 V 400 A 2.2 J 250 pF - 40 C + 85 C Blister Pack
EPCOS / TDK Varistors 40VAC 10% 4032mm 16.156In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CeraDiodes High Speed MLVs PCB Mount SMD/SMT 4032 (10280 metric) 40 VAC 56 VDC 56 V 135 V 250 A 3 J 900 pF - 40 C + 85 C Reel, Cut Tape
KYOCERA AVX Varistors 50VAC 60VDC 1J 250pF 82 V 135V 11.980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 60 VDC 82 V 135 V 150 A 1 J 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 24VOLT 24.192In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLU SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors IsoMOV 3KA 300Vrms Bulk In-Line 3.233In Stock
Min.: 1
Mult.: 1

IsoM3 MOVs Through Hole Radial 300 VAC 385 VDC 800 V 13.2 mm 250 A 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 5KA 510Vrms Reel In-Line 3.412In Stock
Min.: 1
Mult.: 1
Reel: 300

IsoM5 MOVs Through Hole Radial 510 VAC 670 VDC 1.3 kV 17 mm 250 A 40 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 300V 10% 9.751In Stock
Min.: 1
Mult.: 1
Reel: 1.000

PV MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 400 A 15 J 70 pF - 40 C + 85 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VS SMD 1206 490pF 100A 26VDC 6.285In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-VS MOVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 100 A 500 mJ 490 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 420VAC 10% 14mm MP AdvanceD 3.713In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 16.5 mm 6 kA 190 J 355 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors Leaded Varistor, 240pF 625VAC, 825VDC 10.731In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 17 mm 6 kA 240 J 240 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 625VAC 10% 20mm SuperioR MP 2.184In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 23 mm 10 kA 540 J 500 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 460VAC 10% 20mm AdvanceD 2.866In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 20mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 21.5 mm 10 kA 300 J 380 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 510VAC 10% 25mm SuperioR 930In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 27.5 mm 20 kA 750 J 950 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 14Vrms 120A 56.532In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD Disc Varistor, 4032mm MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 40 V 120 A 300 mJ 350 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 17V 200A 650pF 8.608In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 22 VDC 27 V 44 V 200 A 600 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1206 50V 100A 120pF 107.598In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive High Speed Dataline CAN/FD, FLEXRAY MLVs PCB Mount SMD/SMT 1206 (3216 metric) 50 VAC 65 VDC 82 V 135 V 100 A 600 mJ 120 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 1210 50V 200A 250pF 18.927In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 135 V 200 A 1.6 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=125V, Maximum Clamping Voltage (8/20 s)=270V 5.538In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 95 VAC 125 VDC 165 V 270 V 250 A 2.8 J 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel