STMicroelectronics LDO Voltage Regulators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
STMicroelectronics LDO Voltage Regulators 300 mA 28 V 5 uA quiescent current 44.484In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 3.3 V 300 mA 1 Output Positive 10 uA 2.5 V 28 V Fixed - 40 C + 125 C 600 mV ST730 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300 mA, 28 V low-dropout voltage regulator, with 5uAA quiescent current 2.267In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-5 5 V 300 mA 1 Output Positive 5 uA 2.5 V 28 V Fixed - 40 C + 125 C 600 mV ST730 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300 mA, 28 V low-dropout voltage regulator, with 5 uA quiescent current 1.981In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300 mA, 28 V low-dropout voltage regulator, with 5uAA quiescent current 1.985In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT Adjustable 300 mA 1 Output Positive 10 uA 2.5 V 28 V Adjustable - 40 C + 125 C 600 mV ST730 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300 mA, 28 V low-dropout voltage regulator, with 5 A quiescent current 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

ST730 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300 mA, 28 V low-dropout voltage regulator, with 5uAA quiescent current Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

ST730 Reel