CSB Sealed Lead Acid Battery

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Rechargeable/Non-Rechargeable Output Voltage Capacity Termination Style Length Width Height Minimum Operating Temperature Maximum Operating Temperature Packaging
CSB HRL12540WFR
CSB Sealed Lead Acid Battery 12V 540.0w/cell FLAME RETARDANT
Rechargeable 12 V 343 mm 170 mm 278 mm Bulk
CSB Sealed Lead Acid Battery 12V 7.2Ah .250" Tabs Flame retardant
Rechargeable 12 V 7.2 Ah Quick Connect 0.250" 151 mm 65 mm 99 mm
CSB Sealed Lead Acid Battery 12V 10W .250" tabs Flame retardant
Rechargeable 12 V 10 W Quick Connect 0.250" 178 mm 34 mm 70 mm
CSB Sealed Lead Acid Battery 12V 4.5Ah .187" Faston tabs
Rechargeable 12 V 4.5 Ah Quick Connect 0.187" 93 mm 70 mm 108 mm
CSB Sealed Lead Acid Battery 6V 7.2Ah .187" Faston tabs
Rechargeable 6 V 7.2 Ah Quick Connect 0.187" 151 mm 34 mm 100 mm
CSB Sealed Lead Acid Battery 6V 12.0Ah .187" Faston tabs
Rechargeable 6 V 12 Ah Quick Connect 0.187" 151 mm 50 mm 100 mm
CSB Sealed Lead Acid Battery 12V 21W .250" tabs Flame retardant
Rechargeable 12 V 21 W Quick Connect 0.250" 90 mm 70 mm 106 mm
CSB Sealed Lead Acid Battery 12V 24W .250"/.187" Tabs
Rechargeable 12 V 24 W Quick Connect 0.187"/0.250" 151 mm 51 mm 98 mm
CSB Sealed Lead Acid Battery 6V 1.3Ah .187" Faston tabs
Rechargeable 6 V 1.3 Ah Quick Connect 0.187" 97 mm 24 mm 59 mm
CSB XTV12120F2-WT
CSB Sealed Lead Acid Battery
Rechargeable
CSB Sealed Lead Acid Battery
Rechargeable 12 V 1.3 Ah Quick Connect 0.187" 97 mm 43 mm 59 mm
CSB HR 1227WF2FR
CSB Sealed Lead Acid Battery

Rechargeable
CSB HR1251WF2FR
CSB Sealed Lead Acid Battery 12V 51W .250" tabs Flame retardant
Rechargeable 12 V 51 W Quick Connect 0.250" 151 mm 98 mm 100 mm
CSB GH1234
CSB Sealed Lead Acid Battery 12V 3.4Ah .187" TABS 5.28 x 2.64 x 2.64"
Rechargeable 12 V 3.4 Ah Quick Connect 0.187" 134 mm 67 mm 67 mm
CSB HR1290WFR
CSB Sealed Lead Acid Battery 12V 90W
Rechargeable
CSB Sealed Lead Acid Battery 12V 7.2Ah .250" Faston tabs
Rechargeable 12 V 7.2 Ah Quick Connect 0.250" 151 mm 65 mm 99 mm
CSB Sealed Lead Acid Battery 12V 34W .250" Faston tabs
Rechargeable 12 V 34 W Quick Connect 0.250" 151 mm 65 mm 100 mm
CSB Sealed Lead Acid Battery 12V 34W .250" tabs Flame retardant
Rechargeable 12 V 34 W Quick Connect 0.250" 151 mm 65 mm 98 mm
CSB Sealed Lead Acid Battery BATTERY 6V 34.0W CELL
Rechargeable 6 V 34 W Quick Connect 0.250" 151 mm 34 mm 99 mm
CSB Sealed Lead Acid Battery 12V 12.0Ah .250" Faston tabs
Rechargeable 12 V 12 Ah Quick Connect 0.250" 151 mm 98 mm 100 mm
CSB Sealed Lead Acid Battery 12V 17.0Ah Nut and bolt
Rechargeable 12 V 17 Ah Nut and Bolt 181 mm 76.2 mm 167 mm
CSB Sealed Lead Acid Battery 12V 7.2Ah .187" Faston tabs
Rechargeable 12 V 7.2 Ah Quick Connect 0.187" 151 mm 65 mm 99 mm
CSB Sealed Lead Acid Battery 6V 4.5Ah .187" Faston tabs
Rechargeable 6 V 4.5 Ah Quick Connect 0.187" 70 mm 48 mm 108 mm
CSB Sealed Lead Acid Battery 12V 21W .250" Faston tabs
Rechargeable 12 V 21 W Quick Connect 0.250" 90 mm 70 mm 106 mm
CSB GP12260B1
CSB Sealed Lead Acid Battery
Rechargeable 12 V 26 Ah Nut and Bolt 66 mm 125 mm - 15 C + 40 C