TRACO Power TEN 50WI Series DC/DC Converters - Through Hole

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 50W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 366In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V 9 V 36 V 5 V 10 A 1.5 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial TEN 50WI
TRACO Power DC/DC Converters - Through Hole 50W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 18 V 75 V 12 V 4.17 A 1.5 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial TEN 50WI
TRACO Power DC/DC Converters - Through Hole 50W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 18 V 75 V 5 V 10 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial TEN 50WI
TRACO Power DC/DC Converters - Through Hole 33W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 18 V 75 V 3.3 V 10 A 1.5 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial TEN 50WI
TRACO Power DC/DC Converters - Through Hole 50W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V 9 V 36 V 12 V 4.17 A 1.5 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial TEN 50WI
TRACO Power DC/DC Converters - Through Hole 50W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V 9 V 36 V 15 V 3.33 A 1.5 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial TEN 50WI
TRACO Power DC/DC Converters - Through Hole 50W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 53In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 18 V 75 V 24 V 2.08 A 1.5 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial TEN 50WI
TRACO Power DC/DC Converters - Through Hole 50W DC/DC Converter isolated, regulated in a PCB Mount Metal Case
342Expected 13/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V 9 V 36 V 24 V 2.08 A 1.5 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial TEN 50WI
TRACO Power DC/DC Converters - Through Hole 33W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 80Factory Stock Available
Min.: 10
Mult.: 10

Isolated 1 Output 50 W 24 V 9 V 36 V 3.3 V 10 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial TEN 50WI
TRACO Power DC/DC Converters - Through Hole 50W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 50Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 18 V 75 V 15 V 3.33 A 1.5 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial TEN 50WI