SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

Results: 8.801
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 7.5W 4-36Vin 5Vout 1.5A Reel 2.637In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 4 V 36 V 24 V 1.5 A QFN 5 mm (0.197 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial RPX-1.5Q
RECOM Power DC/DC Converters - SMD 1W DC/DC-Converter 'ECONOLINE' SMD 3kV reg 90In Stock
250On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 VDC 200 mA 3 kVAC LGA-12 5 mm 4 mm 1.18 mm Industrial RxxC1TFxx
RECOM Power DC/DC Converters - SMD 2W 4.5-12Vin 05Vout 400mA 20In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 4.5 V 12 V 5 V 400 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM2A
RECOM Power DC/DC Converters - SMD 2W 4.5-12Vin 12Vout 167mA 15In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 4.5 V 12 V 12 V 167 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM2A
RECOM Power DC/DC Converters - SMD 2W 9-18Vin 05Vout 400mA 30In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 9 V 18 V 5 V 400 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM2A
RECOM Power DC/DC Converters - SMD 2W 9-18Vin 12Vout 167mA 15In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 9 V 18 V 12 V 167 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM2A
RECOM Power DC/DC Converters - SMD 2W 18-36Vin 05Vout 400mA 19In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 18 V 36 V 5 V 400 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM2A
RECOM Power DC/DC Converters - SMD 4W 4.5-12Vin 05Vout 700mA 17In Stock
10Expected 29/05/2026
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 4.5 V 12 V 5 V 700 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 4.5-12Vin 15Vout 234mA 20In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 4.5 V 12 V 15 V 234 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 9-18Vin 05Vout 700mA 20In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 9 V 18 V 5 V 700 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 9-18Vin 12Vout 292mA 20In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 9 V 18 V 12 V 292 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 4W 18-36Vin 05Vout 700mA 28In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 18 V 36 V 5 V 700 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 2W 9-36Vin 12Vout 167mA 212In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 VDC 9 VDC 36 VDC 12 VDC 167 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 3W 4.5-18Vin 12Vout 250mA 74In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 VDC 4.5 VDC 18 VDC 12 VDC 250 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 5W 9-36Vin 05Vout 1A 93In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 5 W 24 VDC 9 VDC 36 VDC 5 VDC 1 A 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R5M
RECOM Power DC/DC Converters - SMD 5W 9-36Vin +/-12Vout +/-210mA 52In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 5 W 24 VDC 9 VDC 36 VDC 12 VDC 210 mA - 12 VDC - 210 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R5M
RECOM Power DC/DC Converters - SMD 60W 9-36Vin +/-15Vout 2A 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 60 W 9 V 36 V 15 V 2 A 15 V 2 A 5 kVAC 57.9 mm 36.8 mm 12.7 mm REM60-W
RECOM Power DC/DC Converters - SMD 1W 05VIN 05VOUT UNREGULATED 12.939In Stock
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1SE
RECOM Power DC/DC Converters - SMD 1W 05Vin 15Vout 66mA 10.855In Stock
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 66 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1SE/H2
RECOM Power DC/DC Converters - SMD 1W 3.3Vin 05Vout 200mA 7.307In Stock
3.500Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 500

1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1SE/H2
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 5Vout 3A 1.017In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 1.6 kV 25.4 mm 25.4 mm 10 mm Industrial REC15E-Z
RECOM Power DC/DC Converters - SMD 15W 9-36Vin 12Vout 1.25A 948In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.25 A 1.6 kV 25.4 mm 25.4 mm 10 mm Industrial REC15E-Z
RECOM Power DC/DC Converters - SMD 15W 18-75Vin 15Vout 1A 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 15 V 1 A 5 kV 40.6 mm 25.4 mm 10.2 mm Medical, Industrial REM15-W
RECOM Power DC/DC Converters - SMD 5V 500MA OUT SMD 4.928In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 2.5 W 9 V 36 V 5 V 500 mA SMD 13.5 mm (0.531 in) 12.5 mm (0.492 in) 4 mm (0.157 in) Industrial ROF-78E
RECOM Power DC/DC Converters - SMD 4-36Vin 0.8-24Vout 1A 6.993In Stock
7.680On Order
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 4 V 36 V 24 V 1 A QFN 5 mm (0.197 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial RPX-1.0