R2D Series DC/DC Converters - SMD

Results: 400
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-12Vout
66Expected 17/04/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 83 mA - 12 V 83 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin +/-5Vout
72On Order
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 24Vin +/-24Vout
20Expected 15/05/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 24 V 42 mA - 24 V 42 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 15Vin +/-15Vout 1Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 15 V 66 mA - 15 V 66 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin +/-5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin +/-5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin +/-9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 9 V 111 mA - 9 V 111 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin +/-9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 9 V 111 mA - 9 V 111 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 9 V 111 mA - 9 V 111 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin +/-12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 83 mA - 12 V 83 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin +/-12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 83 mA - 12 V 83 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 83 mA - 12 V 83 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-15Vout 112Factory Stock Available
Min.: 1
Mult.: 1
Reel: 250

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 66 mA - 15 V 66 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin +/-24Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 24 V 42 mA - 24 V 42 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin +/-24Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 24 V 42 mA - 24 V 42 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin +/-5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin +/-5Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 5 V 200 mA - 5 V 200 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin +/-9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 9 V 111 mA - 9 V 111 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin +/-9Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 9 V 111 mA - 9 V 111 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin +/-12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 12 V 83 mA - 12 V 83 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin +/-12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 12 V 83 mA - 12 V 83 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 1kV UNREG 12Vin +/-12Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 12 V 83 mA - 12 V 83 mA 1 kV SMD-10 15.24 mm 10.7 mm 9 mm Industrial R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin +/-15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 15 V 66 mA - 15 V 66 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 12Vin +/-15Vout 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 15 V 66 mA - 15 V 66 mA 3 kV SMD-10 15.24 mm 10.7 mm 9 mm Medical R2D