ADQ600 Series DC/DC Converters - Through Hole

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Advanced Energy / Artesyn DC/DC Converters - Through Hole 600W 45-56Vin 10Vout 63A NLog Open Frame Non-Stocked Lead-Time 16 Weeks
Min.: 96
Mult.: 96

Isolated 1 Output 600 W 48 V 40 V 60 V 12 V 50 A 1.5 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 11 mm (0.433 in) ADQ600
Advanced Energy / Artesyn DC/DC Converters - Through Hole 600W 45-56Vin 10Vout 63A NLog BP Non-Stocked
Min.: 150
Mult.: 150

Isolated 1 Output 600 W 48 V 40 V 60 V 12 V 50 A 1.5 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 13.2 mm (0.52 in) ADQ600
Advanced Energy / Artesyn DC/DC Converters - Through Hole 600W 40 - 60Vin 12Vout@50A Non-Stocked
Min.: 150
Mult.: 150

Isolated 1 Output 600 W 48 V 40 V 60 V 12 V 50 A 1.5 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 11 mm (0.433 in) Industrial ADQ600
Advanced Energy / Artesyn DC/DC Converters - Through Hole 600W 40-60Vin 12Vout 50A NLog 3.8mmPin Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 150

Isolated 1 Output 600 W 48 V 45 V 56 V 10.1 V 63 A 1.5 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 11.7 mm (0.461 in) ADQ600
Advanced Energy / Artesyn DC/DC Converters - Through Hole 600W 40 - 60Vin 12Vout@50A w/BP Non-Stocked
Min.: 150
Mult.: 150

Isolated 1 Output 600 W 48 V 40 V 60 V 12 V 50 A 1.5 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 11 mm (0.433 in) Industrial ADQ600
Advanced Energy / Artesyn DC/DC Converters - Through Hole 600W 40-60Vin 12Vout 50A NLog 3.8mmPin BP Non-Stocked Lead-Time 16 Weeks
Min.: 150
Mult.: 150

Isolated 1 Output 600 W 48 V 45 V 56 V 10.1 V 63 A 1.5 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 13.2 mm (0.52 in) ADQ600