ALD25 Series DC/DC Converters - Through Hole

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Advanced Energy / Artesyn DC/DC Converters - Through Hole 60W 1.8V 25A 16TH BRICK 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 48 V 36 V 75 V 1.8 V 25 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 8.89 mm (0.35 in) Industrial ALD25
Advanced Energy / Artesyn DC/DC Converters - Through Hole 30W 36-75Vin Single 1.2V 25A 1/16 Brick Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

Isolated 1 Output 30 W 48 V 36 V 75 V 1.2 V 25 A 1.5 kV 1/16 Brick 33 mm (1.299 in) 22.86 mm (0.9 in) 8.89 mm (0.35 in) Industrial ALD25
Advanced Energy / Artesyn DC/DC Converters - Through Hole 60W 1.2V 25A 16TH BRICK Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 36 V 75 V 1.2 V 25 A 1.5 kV 1/16 Brick Industrial ALD25
Advanced Energy / Artesyn DC/DC Converters - Through Hole 60W 1.5V 25A 16TH BRICK Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

Isolated 1 Output 38 W 48 V 36 V 75 V 1.5 V 25 A 1.5 kV 1/16 Brick Industrial ALD25