CFB800 Series DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole 800W 18-36Vin 56Vout 14.25A Full Brick 16In Stock
14Expected 21/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 800 W 24 V 18 V 36 V 56 V 14.25 A 1.5 kV Full Brick 116.8 mm (4.598 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial CFB800
Cincon DC/DC Converters - Through Hole 800W 18-36Vin 28Vout 28.5A Full Brick 7In Stock
Min.: 1
Mult.: 1

Isolated 800 W 28 V 28.5 A CFB800