CME Series DC/DC Converters - Through Hole

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Murata Power Solutions DC/DC Converters - Through Hole 3.3V 0.227A 0.75W 4-PIN SIP TU 1.080In Stock
480Expected 17/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 750 mW 3.3 V 2.97 V 3.63 V 3.3 V 227 mA 3 kV SIP-4 11.53 mm (0.454 in) 6.1 mm (0.24 in) 10 mm (0.394 in) Medical, Industrial CME
Murata Power Solutions DC/DC Converters - Through Hole 0.75W 5VIN 5VOUT 150MA 3.282In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 750 mW 5 V 4.5 V 5.5 V 5 V 150 mA 3 kV SIP-4 11.53 mm (0.454 in) 6.1 mm (0.24 in) 10 mm (0.394 in) Medical, Industrial CME
Murata Power Solutions DC/DC Converters - Through Hole 0.75W 5VIN 5VOUT 150MA 155In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 750 mW 5 V 4.5 V 5.5 V 5 V 150 mA 1 kV SIP-4 11.53 mm (0.454 in) 6.1 mm (0.24 in) 10 mm (0.394 in) Medical, Industrial CME
Murata Power Solutions DC/DC Converters - Through Hole 4.5V-5.5VIN 5VOUT .75W 223In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 750 mW 5 V 4.5 V 5.5 V 5 V 150 mA 1 kV 11.53 mm (0.454 in) 6.1 mm (0.24 in) 10 mm (0.394 in) Industrial CME
Murata Power Solutions DC/DC Converters - Through Hole 0.75W 5VIN 12VOUT 63MA SIP 36In Stock
315On Order
Min.: 1
Mult.: 1

Isolated 1 Output 750 mW 5 V 4.5 V 5.5 V 12 V 63 mA 1 kV SIP-4 11.53 mm (0.454 in) 6.1 mm (0.24 in) 10 mm (0.394 in) Medical, Industrial CME
Murata Power Solutions DC/DC Converters - Through Hole 5V 750 MW
80Expected 27/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 750 mW 3.3 V 2.97 V 3.63 V 5 V 150 mA 3 kV SIP-4 11.53 mm (0.454 in) 6.1 mm (0.24 in) 10 mm (0.394 in) Medical, Industrial CME
Murata Power Solutions DC/DC Converters - Through Hole 0.75W 4.5VIN 5VOUT 150MA
326On Order
Min.: 1
Mult.: 1

Isolated 1 Output 750 mW 5 V 4.5 V 5.5 V 5 V 150 mA 1 kV DIP-8 11.6 mm (0.457 in) 9.9 mm (0.39 in) 6.9 mm (0.272 in) Medical, Industrial CME
Murata Power Solutions DC/DC Converters - Through Hole 0.75W 5VIN 12VOUT 63MA
359On Order
Min.: 1
Mult.: 1

Isolated 1 Output 750 mW 5 V 4.5 V 5.5 V 12 V 63 mA 1 kV SIP-4 11.53 mm (0.454 in) 6.1 mm (0.24 in) 10 mm (0.394 in) Medical, Industrial CME