FXP Series DC/DC Converters - Through Hole

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Calex DC/DC Converters - Through Hole 1000W, 9-36V to 28V a. 36A out DC-DC Converter, Parallel 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 kW 24 VDC 9 VDC 36 VDC 28 V 36 A 2.25 kV Full brick 4.7 in 63.5 mm (2.5 in) 13.208 mm (0.52 in) Industrial FXP
Calex DC/DC Converters - Through Hole 1000W, 9-36V to 48V a. 21A out DC-DC Converter, Parallel 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 kW 24 VDC 9 VDC 36 VDC 48 V 21 A 2.25 kV Full brick 4.7 in 63.5 mm (2.5 in) 13.208 mm (0.52 in) Industrial FXP
Calex DC/DC Converters - Through Hole 1000W, 9-36V to 53V a. 19A out DC-DC Converter 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 kW 24 VDC 9 VDC 36 VDC 53 V 19 A 2.25 kV Full brick 4.7 in 63.5 mm (2.5 in) 13.208 mm (0.52 in) Industrial FXP
Calex DC/DC Converters - Through Hole 1000W, 9-36V to 53V a. 19A out DC-DC Converter, Parallel
20Expected 02/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 kW 24 VDC 9 VDC 36 VDC 53 V 19 A 2.25 kV Full brick 4.7 in 63.5 mm (2.5 in) 13.208 mm (0.52 in) Industrial FXP
Calex DC/DC Converters - Through Hole 1000W, 9-36V to 24V a. 42A out DC-DC Converter, Parallel, NEG Logic Non-Stocked Lead-Time 26 Weeks
Min.: 20
Mult.: 10

Isolated 1 Output 1 kW 24 VDC 9 VDC 36 VDC 24 V 42 A 2.25 kV Full brick 4.7 in 63.5 mm (2.5 in) 13.208 mm (0.52 in) Industrial FXP
Calex DC/DC Converters - Through Hole 1000W, 9-36V to 28V a. 36A out DC-DC Converter, Parallel, NEG Logic Non-Stocked Lead-Time 26 Weeks
Min.: 20
Mult.: 10

Isolated 1 Output 1 kW 24 VDC 9 VDC 36 VDC 28 V 36 A 2.25 kV Full brick 4.7 in 63.5 mm (2.5 in) 13.208 mm (0.52 in) Industrial FXP
Calex DC/DC Converters - Through Hole 1000W, 9-36V to 48V a. 21A out DC-DC Converter, Parallel, NEG Logic Non-Stocked Lead-Time 26 Weeks
Min.: 20
Mult.: 10

Isolated 1 Output 1 kW 24 VDC 9 VDC 36 VDC 48 V 21 A 2.25 kV Full brick 4.7 in 63.5 mm (2.5 in) 13.208 mm (0.52 in) Industrial FXP
Calex DC/DC Converters - Through Hole 1000W, 9-36V to 53V a. 19A out DC-DC Converter, Parallel, NEG Non-Stocked Lead-Time 26 Weeks
Min.: 20
Mult.: 10

Isolated 1 Output 1 kW 24 VDC 9 VDC 36 VDC 53 V 19 A 2.25 kV Full brick 4.7 in 63.5 mm (2.5 in) 13.208 mm (0.52 in) Industrial FXP