HRC05 Series DC/DC Converters - Through Hole

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole SINGLE O/P DC-HV DC PCB MOUNT 5W, -1K5V 14In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 5 W 24 V 22 V 30 V - 1.5 kV 3.33 mA 64.8 mm (2.551 in) 33 mm (1.299 in) 15.2 mm (0.598 in) Industrial HRC05
XP Power DC/DC Converters - Through Hole SINGLE O/P DC-HV DC PCB MOUNT 5W, +1K5V 47In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 5 W 24 V 22 V 30 V 1.5 kV 3.33 mA 64.8 mm (2.551 in) 33 mm (1.299 in) 15.2 mm (0.598 in) Industrial HRC05
XP Power DC/DC Converters - Through Hole SINGLE O/P DC-HV DC PCB MOUNT 5W, -600V 18In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 5 W 24 V 22 V 30 V - 600 V 8.33 mA 64.8 mm (2.551 in) 33 mm (1.299 in) 15.2 mm (0.598 in) Industrial HRC05
XP Power DC/DC Converters - Through Hole SINGLE O/P DC-HV DC PCB MOUNT 5W, +600V 17In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 5 W 24 V 22 V 30 V 600 V 8.33 mA 64.8 mm (2.551 in) 33 mm (1.299 in) 15.2 mm (0.598 in) Industrial HRC05
XP Power DC/DC Converters - Through Hole SINGLE O/P DC-HV DC PCB MOUNT 5W, -1KV 3In Stock
16On Order
Min.: 1
Mult.: 1
Non-Isolated 1 Output 5 W 24 V 22 V 30 V - 1 kV 5 mA 64.8 mm (2.551 in) 33 mm (1.299 in) 15.2 mm (0.598 in) Industrial HRC05
XP Power DC/DC Converters - Through Hole SINGLE O/P DC-HV DC PCB MOUNT 5W, +1KV 1In Stock
38Expected 05/06/2026
Min.: 1
Mult.: 1
Non-Isolated 1 Output 5 W 24 V 22 V 30 V 1 kV 5 mA 64.8 mm (2.551 in) 33 mm (1.299 in) 15.2 mm (0.598 in) Industrial HRC05