IL Series DC/DC Converters - Through Hole

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP 317In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 400 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial IL
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP 271In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 132 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial IL
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP 268In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 168 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial IL
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP 67In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 132 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial IL
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP 98In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 3.3 V 400 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial IL
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP 1.030In Stock
640Expected 27/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial IL
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP 666In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 9 V 222 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial IL
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP 561In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 24 V 84 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial IL
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP 323In Stock
600Expected 18/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial IL
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP 224In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 9 V 222 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial IL
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP 444In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 168 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial IL
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP 929In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 400 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial IL
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP 193In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 168 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial IL
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP 974In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 24 V 84 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial IL
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP 2In Stock
40Expected 16/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 24 V 84 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial IL
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP 8In Stock
160Expected 08/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 3.3 V 400 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial IL
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP 84In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 9 V 222 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial IL
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP 165In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 132 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial IL
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 43.2 V 52.8 V 5 V 400 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial IL
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 43.2 V 52.8 V 3.3 V 400 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial IL
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 43.2 V 52.8 V 9 V 222 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial IL
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 43.2 V 52.8 V 12 V 168 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial IL
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 43.2 V 52.8 V 15 V 132 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial IL
XP Power DC/DC Converters - Through Hole DC-DC, 2W, unreg., single output, SIP Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 48 V 43.2 V 52.8 V 24 V 84 mA 1 kV SIP-4 11.68 mm (0.46 in) 7.5 mm (0.295 in) 10.16 mm (0.4 in) Industrial IL