JCE06 Series DC/DC Converters - Through Hole

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 1 OUTPUT 91In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 5 V 1.2 A 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 2 OUTPUTS 13In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 9 V 18 V 12 V 250 mA - 12 V 250 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 2 OUTPUTS 29In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 9 V 18 V 15 V 200 mA - 15 V 200 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 2 OUTPUTS 12In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 9 V 18 V 24 V 125 mA - 24 V 125 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 1 OUTPUT 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 5 V 1.2 A 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 2 OUTPUTS 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 15 V 200 mA - 15 V 200 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 1 OUTPUT 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 12 V 500 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 1 OUTPUT 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 15 V 400 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 1 OUTPUT 45In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 24 V 250 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 2 OUTPUTS
14Expected 23/03/2026
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 9 V 18 V 5 V 600 mA - 5 V 600 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 2 OUTPUTS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V 9 V 18 V 3.3 V 900 mA - 3.3 V 909 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 1 OUTPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 12 V 500 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 1 OUTPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 15 V 400 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 1 OUTPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 24 V 250 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 1 OUTPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 12 V 9 V 18 V 3.3 V 1.4 A 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 2 OUTPUTS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 3.3 V 909 mA - 3.3 V 909 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 2 OUTPUTS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 5 V 600 mA - 5 V 600 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 2 OUTPUTS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 12 V 250 mA - 12 V 250 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 2 OUTPUTS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 18 V 36 V 24 V 125 mA - 24 V 125 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 1 OUTPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 18 V 36 V 3.3 V 1.4 A 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 2 OUTPUTS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 36 V 75 V 3.3 V 909 mA - 3.3 V 909 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 2 OUTPUTS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 36 V 75 V 5 V 600 mA - 5 V 600 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 2 OUTPUTS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 36 V 75 V 12 V 250 mA - 12 V 250 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 2 OUTPUTS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 36 V 75 V 15 V 200 mA - 15 V 200 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06
XP Power DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 2 OUTPUTS Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 48 V 36 V 75 V 24 V 125 mA - 24 V 125 mA 1.5 kV DIP-24 31.75 mm (1.25 in) 20.32 mm (0.8 in) 10.4 mm (0.409 in) Industrial JCE06