JTL40 Series DC/DC Converters - Through Hole

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 40W, DUAL OUTPUT 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 24 V 9 V 36 V 12 V 1.65 A - 12 V 1.65 A 1.6 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial JTL40
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 40W, SINGLE OUTPUT 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 48 V 18 V 75 V 12 V 3.35 A 1.6 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial JTL40
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 40W, DUAL OUTPUT 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 24 V 9 V 36 V 15 V 1.35 A - 15 V 1.35 A 1.6 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial JTL40
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 40W, SINGLE OUTPUT 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 5 V 8 A 1.6 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial JTL40
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 40W, SINGLE OUTPUT 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 12 V 3.35 A 1.6 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial JTL40
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 40W, DUAL OUTPUT 15In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 48 V 18 V 75 V 15 V 1.35 A - 15 V 1.35 A 1.6 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) JTL40
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 40W, SINGLE OUTPUT 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 48 V 18 V 75 V 5 V 8 A 1.6 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial JTL40
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 40W, SINGLE OUTPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 15 V 2.65 A 1.6 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) JTL40
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 40W, SINGLE OUTPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 3.3 V 10 A 1.6 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) JTL40
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 40W, DUAL OUTPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 48 V 18 V 75 V 12 V 1.65 A - 12 V 1.65 A 1.6 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) JTL40
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 40W, SINGLE OUTPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 48 V 18 V 75 V 15 V 2.65 A 1.6 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) JTL40
XP Power DC/DC Converters - Through Hole DC-DC CONVERTER, 40W, SINGLE OUTPUT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 48 V 18 V 75 V 3.3 V 10 A 1.6 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) JTL40