LMZ20501 Series DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
Texas Instruments DC/DC Converters - SMD SWITCHER Nano Module 5.5V Max V 8-uSiP A A 595-LMZ20501SILT 6.000In Stock
3.000Expected 05/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 2.7 V 5.5 V 800 mV to 3.6 V 1 A Module 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial LMZ20501
Texas Instruments DC/DC Converters - SMD 1A SWITCHER Nano Mod 5.5V Max Input V A A 595-LMZ20501SILR 401In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 2.7 V 5.5 V 800 mV to 3.6 V 1 A 3.5 mm (0.138 in) 3.5 mm (0.138 in) 1.75 mm (0.069 in) Industrial LMZ20501