MEE1 Series DC/DC Converters - Through Hole

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Murata Power Solutions DC/DC Converters - Through Hole 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 9 V 111 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial MEE1
Murata Power Solutions DC/DC Converters - Through Hole 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 12 V 83 mA 1 kV DIP-8 11.6 mm (0.457 in) 9.9 mm (0.39 in) 6.9 mm (0.272 in) Medical, Industrial MEE1
Murata Power Solutions DC/DC Converters - Through Hole 1W 3.3-5V SIP4 1KVDC DC/DC 7In Stock
245On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial MEE1
Murata Power Solutions DC/DC Converters - Through Hole 48In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 12 V 83 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial MEE1
Murata Power Solutions DC/DC Converters - Through Hole 1W 3.3VIN 15VOUT 67MA SIP 20In Stock
70Expected 18/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 15 V 67 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial MEE1
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-9V SIP4 1KVDC DC/DC 5In Stock
35Expected 13/07/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 111 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial MEE1
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-15V SIP4 1KVDC DC/DC 107In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 67 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial MEE1
Murata Power Solutions DC/DC Converters - Through Hole 60In Stock
105Expected 08/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 5 V 200 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial MEE1
Murata Power Solutions DC/DC Converters - Through Hole 33In Stock
70Expected 18/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 12 V 83 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial MEE1
Murata Power Solutions DC/DC Converters - Through Hole 1W 24-5V SIP4 1KVDC DC/DC 22In Stock
105Expected 18/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial MEE1
Murata Power Solutions DC/DC Converters - Through Hole IS1W 24VIN 9VOUT 111MA SIP 7In Stock
70Expected 15/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 9 V 111 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial MEE1
Murata Power Solutions DC/DC Converters - Through Hole 2.16-26.4VIN 12VOUT 1W 9In Stock
70Expected 27/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 12 V 83 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial MEE1
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-5V DIP8 1KVDC DC/DC 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV DIP-8 11.6 mm (0.457 in) 9.9 mm (0.39 in) 6.9 mm (0.272 in) Medical, Industrial MEE1
Murata Power Solutions DC/DC Converters - Through Hole 1W 3.3-3.3V SIP4 1KVDC DC/DC
410On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 3.3 V 303 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial MEE1
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-3.3V SIP4 1KVDC DC/DC
725On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 3.3 V 303 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial MEE1
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-5V SIP4 1KVDC DC/DC
700On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial MEE1
Murata Power Solutions DC/DC Converters - Through Hole 1W 5V DC/DC CONVERTER 4SIP
719Expected 31/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial MEE1
Murata Power Solutions DC/DC Converters - Through Hole
15Expected 12/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 9 V 111 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial MEE1
Murata Power Solutions DC/DC Converters - Through Hole 1W 12-12V SIP4 1KVDC DC/DC
140On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 83 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial MEE1
Murata Power Solutions DC/DC Converters - Through Hole
35Expected 25/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 67 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) MEE1
Murata Power Solutions DC/DC Converters - Through Hole 1W 15-15V SIP4 1KVDC DC/DC
175On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 15 V 67 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial MEE1
Murata Power Solutions DC/DC Converters - Through Hole 1W 24VIN 15VOUT 67MA SIP
75On Order
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 15 V 67 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial MEE1
Murata Power Solutions DC/DC Converters - Through Hole 71In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 83 mA 1 kV SIP-4 11.48 mm (0.452 in) 6 mm (0.236 in) 10 mm (0.394 in) Medical, Industrial MEE1
Murata Power Solutions DC/DC Converters - Through Hole Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 9 V 111 mA 1 kV DIP-8 11.5 mm (0.453 in) 9.8 mm (0.386 in) 6.8 mm (0.268 in) Medical, Industrial MEE1