MTC2 Series DC/DC Converters - SMD

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
Murata Power Solutions DC/DC Converters - SMD DC/DC SM 2W 24V-3.3V, 7-inch reel 296In Stock
Min.: 1
Mult.: 1
Reel: 30

Isolated 1 Output 2 W 24 V 18 V 36 V 3.3 V 606 mA 3 kV 14.99 mm 14.22 mm 11.25 mm Medical, Industrial MTC2
Murata Power Solutions DC/DC Converters - SMD DC/DC SM 2W 12V-5V, 7-inch reel 105In Stock
Min.: 1
Mult.: 1
Reel: 30

Isolated 1 Output 2 W 12 V 9 V 18 V 5 V 400 mA 3 kV 14.99 mm 14.22 mm 11.25 mm Medical, Industrial MTC2
Murata Power Solutions DC/DC Converters - SMD DC/DC SM 2W 12V-12V, 13-inch reel 150In Stock
Min.: 1
Mult.: 1
Reel: 150

Isolated 1 Output 2 W 12 V 9 V 18 V 12 V 167 mA 3 kV 14.99 mm 14.22 mm 11.25 mm Medical, Industrial MTC2
Murata Power Solutions DC/DC Converters - SMD DC/DC SM 2W 12V-3.3V, 7-inch reel 20In Stock
Min.: 1
Mult.: 1
Reel: 30

Isolated 1 Output 2 W 12 V 9 V 18 V 3.3 V 606 mA 3 kV 14.99 mm 14.22 mm 11.25 mm Medical, Industrial MTC2
Murata Power Solutions DC/DC Converters - SMD SM 2W 12V-12V 7-INCH REEL 18In Stock
Min.: 1
Mult.: 1
Reel: 30

Isolated 1 Output 2 W 12 V 9 V 18 V 12 V 167 mA 3 kV 14.99 mm 14.22 mm 11.25 mm Medical, Industrial MTC2
Murata Power Solutions DC/DC Converters - SMD 12V 2 W 17In Stock
Min.: 1
Mult.: 1
Reel: 30

Isolated 1 Output 2 W 24 V 18 V 36 V 12 V 167 mA 3 kV 14.99 mm 14.22 mm 11.25 mm Medical, Industrial MTC2
Murata Power Solutions DC/DC Converters - SMD DC/DC SM 2W 24V-5V, 7-inch reel
178Expected 03/08/2026
Min.: 1
Mult.: 1
Reel: 30

Isolated 1 Output 2 W 24 V 18 V 36 V 5 V 400 mA 3 kV 14.99 mm 14.22 mm 11.25 mm Medical, Industrial MTC2