NMH Series DC/DC Converters - Through Hole

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Murata Power Solutions DC/DC Converters - Through Hole 2W 5-12V SIP DUAL DC/DC 132In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 83 mA - 12 V 83 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.5 mm (0.295 in) 10 mm (0.394 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole 2W 5-15V DIP DUAL DC/DC 153In Stock
175Expected 29/06/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 67 mA - 15 V 67 mA 1 kV DIP-14 19.5 mm (0.768 in) 9.8 mm (0.386 in) 7.7 mm (0.303 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole 2W 12-12V SIP DUAL DC/DC 47In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 12 V 83 mA - 12 V 83 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.5 mm (0.295 in) 10 mm (0.394 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole 2W 24-5V SIP DUAL DC/DC 73In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.5 mm (0.295 in) 10 mm (0.394 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole DC/DC TH 1W 5-9V SIP 5.2KV 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 9 V 111 mA 5.2 kV 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole DC/DC TH 1W 5-12V SIP 5.2KV 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 12 V 42 mA - 12 V 42 mA 5.2 kV 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole 2W 5-5V SIP DUAL DC/DC 29In Stock
200On Order
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.5 mm (0.295 in) 10 mm (0.394 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole 2W 5-9V DIP DUAL DC/DC 3In Stock
50Expected 18/05/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 9 V 111 mA - 9 V 111 mA 1 kV DIP-14 19.5 mm (0.768 in) 9.8 mm (0.386 in) 7.7 mm (0.303 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole 2W 5-12V DIP DUAL DC/DC 110In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 83 mA - 12 V 83 mA 1 kV DIP-14 19.5 mm (0.768 in) 9.8 mm (0.386 in) 7.7 mm (0.303 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole 2W 5-15V SIP DUAL DC/DC 78In Stock
200On Order
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 67 mA - 15 V 67 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.5 mm (0.295 in) 10 mm (0.394 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole 2W 12-15V SIP DUAL DC/DC 11In Stock
175On Order
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 15 V 67 mA - 15 V 67 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.5 mm (0.295 in) 10 mm (0.394 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole 2W 24-9V SIP DUAL DC/DC 45In Stock
50Expected 03/08/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 9 V 111 mA - 9 V 111 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.5 mm (0.295 in) 10 mm (0.394 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole 2W 24-12V SIP DUAL DC/DC 18In Stock
50Expected 18/05/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 12 V 83 mA - 12 V 83 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.5 mm (0.295 in) 10 mm (0.394 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole 2W 24-15V SIP DUAL DC/DC 2In Stock
270On Order
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 67 mA - 15 V 67 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.5 mm (0.295 in) 10 mm (0.394 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole DC/DC TH 1W 3-3V SIP 5.2KV 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 3.3 V 303 mA 5.2 kV 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole DC/DC TH 1W 5-5V SIP 5.2KV 7In Stock
75Expected 14/09/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 5.2 kV 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-9V SIP 5.2KV DC/DC 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 9 V 55 mA - 9 V 55 mA 5.2 kV 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole DC/DC TH 1W 5-12V SIP 5.2KV 34In Stock
25Expected 03/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 83 mA 5.2 kV 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole DC/DC TH 1W 5-15V SIP 5.2KV 3In Stock
25Expected 15/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 66 mA 5.2 kV 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-15V SIP 5.2KV DC/DC 6In Stock
50Expected 21/09/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 15 V 33 mA - 15 V 33 mA 5.2 kV 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole 10.8V TO 13.2V IN 9V OUT 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 9 V 111 mA 5.2 kV 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole DC/DC TH 1W 12-12V SIP 5.2KV 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 12 V 83 mA 5.2 kV 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole 1W 12-12V SIP 5.2KV DC/DC 29In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 12 V 10.8 V 13.2 V 12 V 42 mA - 12 V 42 mA 5.2 kV 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole 2W 5-9V SIP DUAL DC/DC
70On Order
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 9 V 111 mA - 9 V 111 mA 1 kV SIP-7 19.5 mm (0.768 in) 7.5 mm (0.295 in) 10 mm (0.394 in) Industrial NMH
Murata Power Solutions DC/DC Converters - Through Hole 1W 5-5V SIP 5.2KV DC/DC
113Expected 03/08/2026
Min.: 1
Mult.: 1

Isolated 2 Output 1 W 5 V 4.5 V 5.5 V 5 V 100 mA - 5 V 100 mA 5.2 kV 19.5 mm (0.768 in) 9.8 mm (0.386 in) 12.5 mm (0.492 in) Industrial NMH