NMK Series DC/DC Converters - Through Hole

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Murata Power Solutions DC/DC Converters - Through Hole 2W 12-12V SIP DUAL DC/DC 438In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 12 V 83 mA - 12 V 83 mA 3 kV 19.6 mm (0.772 in) 7.6 mm (0.299 in) 10 mm (0.394 in) Industrial NMK
Murata Power Solutions DC/DC Converters - Through Hole 2W 5-5V SIP DC/DC 11In Stock
175Expected 04/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 3 kV 19.6 mm (0.772 in) 7.6 mm (0.299 in) 10 mm (0.394 in) Industrial NMK
Murata Power Solutions DC/DC Converters - Through Hole 35In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 12 V 167 mA 3 kV 19.6 mm (0.772 in) 7.6 mm (0.299 in) 10 mm (0.394 in) Industrial NMK
Murata Power Solutions DC/DC Converters - Through Hole DC/DC TH 2W 5-5V SIP Dual 25In Stock
25Expected 03/08/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 3 kV 19.6 mm (0.772 in) 7.6 mm (0.299 in) 10 mm (0.394 in) Industrial NMK
Murata Power Solutions DC/DC Converters - Through Hole DC/DC TH 2W 5-9V SIP Dual 31In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 9 V 111 mA - 9 V 111 mA 3 kV 19.6 mm (0.772 in) 7.6 mm (0.299 in) 10 mm (0.394 in) Industrial NMK
Murata Power Solutions DC/DC Converters - Through Hole 4.5V TO 5.5V IN 12V OUT 41In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 83 mA - 12 V 83 mA 3 kV 19.6 mm (0.772 in) 7.6 mm (0.299 in) 10 mm (0.394 in) Industrial NMK
Murata Power Solutions DC/DC Converters - Through Hole 2W 5-15V SIP SINGLE OUTPUT 2In Stock
150Expected 15/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 133 mA 3 kV 19.6 mm (0.772 in) 7.6 mm (0.299 in) 10 mm (0.394 in) Industrial NMK
Murata Power Solutions DC/DC Converters - Through Hole 2W 12-12V SIP DC/DC 5In Stock
50On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 167 mA 3 kV 19.6 mm (0.772 in) 7.6 mm (0.299 in) 10 mm (0.394 in) Industrial NMK
Murata Power Solutions DC/DC Converters - Through Hole 2W 12-15V SIP DC/DC 7In Stock
50Expected 24/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 133 mA 3 kV 19.6 mm (0.772 in) 7.6 mm (0.299 in) 10 mm (0.394 in) Industrial NMK
Murata Power Solutions DC/DC Converters - Through Hole 2W 13.5V-16.5V SIP DC/DC 19In Stock
50Expected 10/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 15 V 133 mA 3 kV 19.6 mm (0.772 in) 7.6 mm (0.299 in) 10 mm (0.394 in) Industrial NMK
Murata Power Solutions DC/DC Converters - Through Hole 61In Stock
100Expected 03/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 9 V 222 mA 3 kV 19.6 mm (0.772 in) 7.6 mm (0.299 in) 10 mm (0.394 in) Industrial NMK
Murata Power Solutions DC/DC Converters - Through Hole 2W 22.6V-26.8V SIP DC/DC 91In Stock
425Expected 29/06/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 67 mA - 15 V 67 mA 3 kV 19.6 mm (0.772 in) 7.6 mm (0.299 in) 10 mm (0.394 in) Industrial NMK
Murata Power Solutions DC/DC Converters - Through Hole 2W 5-12V SIP DC/DC
580On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 167 mA 3 kV 19.6 mm (0.772 in) 7.6 mm (0.299 in) 10 mm (0.394 in) Industrial NMK
Murata Power Solutions DC/DC Converters - Through Hole 2W 12-5V SIP DC/DC
71Expected 25/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 3 kV 19.6 mm (0.772 in) 7.6 mm (0.299 in) 10 mm (0.394 in) Industrial NMK
Murata Power Solutions DC/DC Converters - Through Hole 2W 12-15V SIP DUAL DC/DC
75Expected 18/05/2026
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 15 V 67 mA - 15 V 67 mA 3 kV 19.6 mm (0.772 in) 7.6 mm (0.299 in) 10 mm (0.394 in) Industrial NMK
Murata Power Solutions DC/DC Converters - Through Hole
25Expected 20/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 15 V 13.5 V 16.5 V 5 V 400 mA 3 kV 19.6 mm (0.772 in) 7.6 mm (0.299 in) 10 mm (0.394 in) Industrial NMK
Murata Power Solutions DC/DC Converters - Through Hole
65On Order
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 15 V 13.5 V 16.5 V 15 V 67 mA - 15 V 67 mA 3 kV 19.6 mm (0.772 in) 7.6 mm (0.299 in) 10 mm (0.394 in) Industrial NMK
Murata Power Solutions DC/DC Converters - Through Hole 2W 22.6V-26.8V SIP DC/DC
75Expected 03/08/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 400 mA 3 kV 19.6 mm (0.772 in) 7.6 mm (0.299 in) 10 mm (0.394 in) Industrial NMK
Murata Power Solutions DC/DC Converters - Through Hole 2W 22.6V-26.8V SIP DC/DC
150On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 133 mA 3 kV 19.6 mm (0.772 in) 7.6 mm (0.299 in) 10 mm (0.394 in) Industrial NMK