PDS1-D Series DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole The factory is currently not accepting orders for this product. 58In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 24 V 42 mA 1.5 kV 12.7 mm (0.5 in) 10.16 mm (0.4 in) 8.2 mm (0.323 in) Industrial PDS1-D
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1 W, 4.5~5.5 Vdc input, 7.2 Vdc, 200 mA, single unregulated output, DIP Non-Stocked
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 7 V 1.5 kV PDS1-D