PKB-C Series DC/DC Converters - Through Hole

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Flex Power Modules DC/DC Converters - Through Hole 3.3Vdc 40A Isolated Input 36-75V 132W Non-Stocked
Min.: 200
Mult.: 100

Isolated 1 Output 132 W 48 V 36 V 75 V 3.3 V 40 A 2.25 kV 1/8 Brick PKB-C
Flex Power Modules DC/DC Converters - Through Hole 5Vdc 30A Isolated Input 36-75V 150W Non-Stocked
Min.: 200
Mult.: 100

Isolated 1 Output 150 W 48 V 36 V 75 V 5 V 30 A 2.25 kV 1/8 Brick PKB-C
Flex Power Modules PKB4113CPI
Flex Power Modules DC/DC Converters - Through Hole 12Vdc 12.5A Isolated Input 36-75V 150W Non-Stocked
Min.: 200
Mult.: 100

Isolated 1 Output 150 W 48 V 36 V 75 V 12 V 12.5 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.7 mm (0.894 in) 8.6 mm (0.339 in) Industrial PKB-C
Flex Power Modules PKB4118GCPI
Flex Power Modules DC/DC Converters - Through Hole 1.8Vdc 60A Isolated Input 36-75V 108W Non-Stocked
Min.: 200
Mult.: 100

Isolated 1 Output 108 W 48 V 36 V 75 V 1.8 V 60 A 2.25 kV 1/8 Brick PKB-C
Flex Power Modules PKB4718LCPI
Flex Power Modules DC/DC Converters - Through Hole 1.2Vdc 60A Isolated Input 36-75V 72W Non-Stocked
Min.: 200
Mult.: 100

Isolated 1 Output 72 W 48 V 36 V 75 V 12 V 60 A 2.25 kV 1/8 Brick PKB-C