PYB30 Series DC/DC Converters - Through Hole

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 30 W, 9~36 Vdc input, 12 Vdc, 2500 mA, single regulated output, DIP 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 12 V 2.5 A 1.5 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 11.8 mm (0.465 in) Industrial PYB30
CUI Inc. DC/DC Converters - Through Hole The factory is currently not accepting orders for this product. 19In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 9 V 36 V 12 V 1.25 A - 12 V 1.25 A 1.5 kV 50.8 mm (2 in) 40.6 mm (1.598 in) 11.8 mm (0.465 in) Industrial PYB30