R1SE/H2 Series DC/DC Converters - SMD

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 1W 15Vin 05Vout 200mA 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 15 V 13.5 V 16.5 V 5 V 200 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1SE/H2
RECOM Power DC/DC Converters - SMD 1W 05Vin 15Vout 66mA 10.750In Stock
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 15 V 66 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1SE/H2
RECOM Power DC/DC Converters - SMD 1W 3.3Vin 05Vout 200mA 7.307In Stock
3.500Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 500

1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1SE/H2
RECOM Power DC/DC Converters - SMD 1W 05Vin 05Vout 200mA 1.344In Stock
6.500On Order
Min.: 1
Mult.: 1
Reel: 500

1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1SE/H2
RECOM Power DC/DC Converters - SMD 1W 05Vin 12Vout 84mA 2.808In Stock
1.500Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1SE/H2
RECOM Power DC/DC Converters - SMD 1W 12Vin 05Vout 200mA 1.576In Stock
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 2 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1SE/H2