RBB10 Series DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 2.3-5.5Vin 05Vout 2 to 4A 323In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 20 W 2.3 V 5.5 V 5 V 4 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RBB10
RECOM Power DC/DC Converters - SMD 2.3-5.5Vin 05Vout 2A 18In Stock
30Expected 06/03/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 10 W 3.3 V 2.3 V 5.5 V 5 V 4 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RBB10