RBT20 Series DC/DC Converters - Through Hole

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
XP Power DC/DC Converters - Through Hole DC-DC, 2.0A switching regulator in a SIP3 package 392In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 4.75 V 36 V 3.3 V 2 A SIP-3 17.5 mm (0.689 in) 8.5 mm (0.335 in) 11.5 mm (0.453 in) Industrial RBT20
XP Power DC/DC Converters - Through Hole DC-DC, 2.0A switching regulator in a SIP3 package 223In Stock
126On Order
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 6.5 V 36 V 5 V 2 A SIP-3 17.5 mm (0.689 in) 8.5 mm (0.335 in) 11.5 mm (0.453 in) Industrial RBT20
XP Power DC/DC Converters - Through Hole DC-DC, 2.0A switching regulator in a SIP3 package 226In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 15 V 36 V 12 V 2 A SIP-3 17.5 mm (0.689 in) 8.5 mm (0.335 in) 11.5 mm (0.453 in) Industrial RBT20
XP Power DC/DC Converters - Through Hole DC-DC, 2.0A switching regulator in a SIP3 package
32Expected 08/05/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 11 V 36 V 9 V 2 A SIP-3 17.5 mm (0.689 in) 8.5 mm (0.335 in) 11.5 mm (0.453 in) Industrial RBT20
XP Power DC/DC Converters - Through Hole DC-DC, 2.0A switching regulator in a SIP3 package Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 18 V 36 V 15 V 2 A SIP-3 17.5 mm (0.689 in) 8.5 mm (0.335 in) 11.5 mm (0.453 in) Industrial RBT20
XP Power DC/DC Converters - Through Hole DC-DC, 2.0A switching regulator in a SIP3 package Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Non-Isolated 1 Output 24 V 4.75 V 36 V 1.8 V 2 A SIP-3 17.5 mm (0.689 in) 8.5 mm (0.335 in) 11.5 mm (0.453 in) Industrial RBT20