REC150H-UW Series DC/DC Converters - Through Hole

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 150W 9-75Vin 48Vout 3.125A 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 9 V 75 V 48 V 3.125 A 2.5 kV Half Brick 57.9 mm (2.28 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial REC150H-UW
RECOM Power DC/DC Converters - Through Hole 150W 9-75Vin 12Vout 12.5A 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 9 V 75 V 12 V 12.5 A 2.5 kV Half Brick 57.9 mm (2.28 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial REC150H-UW
RECOM Power DC/DC Converters - Through Hole 150W 9-75Vin 24Vout 6.25A 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 48 V 9 V 75 V 24 V 6.25 A 2.5 kV Half Brick 57.9 mm (2.28 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial REC150H-UW
RECOM Power DC/DC Converters - Through Hole 150W 9-75Vin 28Vout 5.357A Non-Stocked Lead-Time 16 Weeks
Min.: 7
Mult.: 7

Isolated 1 Output 150 W 48 V 9 V 75 V 28 V 5.357 A 2.5 kV Half Brick 57.9 mm (2.28 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial REC150H-UW
RECOM Power DC/DC Converters - Through Hole 150W 9-75Vin 54Vout 2.778A Non-Stocked Lead-Time 16 Weeks
Min.: 7
Mult.: 7

Isolated 1 Output 150 W 48 V 9 V 75 V 54 V 2.778 A 2.5 kV Half Brick 57.9 mm (2.28 in) 61 mm (2.402 in) 12.7 mm (0.5 in) Industrial REC150H-UW