REC30E-Z Series DC/DC Converters - Through Hole

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Series
RECOM Power DC/DC Converters - Through Hole 30W 18-75Vin 24Vout 1.25A 1In Stock
8Expected 13/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 75 V 24 V 1.25 A 2 kV 25.4 mm (1 in) 25.4 mm (1 in) 10 mm (0.394 in) REC30E-Z
RECOM Power DC/DC Converters - Through Hole 30W 9-36Vin 12Vout 2.5A 421In Stock
64Expected 12/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 12 V 2.5 A 2 kV 25.4 mm (1 in) 25.4 mm (1 in) 10 mm (0.394 in) REC30E-Z
RECOM Power DC/DC Converters - Through Hole 30W 9-36Vin 05Vout 6A 386In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 5 V 6 A 2 kV 25.4 mm (1 in) 25.4 mm (1 in) 10 mm (0.394 in) REC30E-Z
RECOM Power DC/DC Converters - Through Hole 30W 9-36Vin 24Vout 1.25A 227In Stock
80Expected 20/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 24 V 1.25 A 2 kV 25.4 mm (1 in) 25.4 mm (1 in) 10 mm (0.394 in) REC30E-Z
RECOM Power DC/DC Converters - Through Hole 30W 9-36Vin +/-15Vout +/-1A 17In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 9 V 36 V 15 V 1 A - 15 V 1 A 2 kV 25.4 mm (1 in) 25.4 mm (1 in) 10 mm (0.394 in) REC30E-Z
RECOM Power DC/DC Converters - Through Hole 30W 9-36Vin 15Vout 2A 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 15 V 2 A 2 kV 25.4 mm (1 in) 25.4 mm (1 in) 10 mm (0.394 in) REC30E-Z
RECOM Power DC/DC Converters - Through Hole 30W 18-75Vin 05Vout 6A 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 75 V 5 V 6 A 2 kV 25.4 mm (1 in) 25.4 mm (1 in) 10 mm (0.394 in) REC30E-Z
RECOM Power DC/DC Converters - Through Hole 30W 18-75Vin 12Vout 2.5A 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 75 V 12 V 2.5 A 2 kV 25.4 mm (1 in) 25.4 mm (1 in) 10 mm (0.394 in) REC30E-Z
RECOM Power DC/DC Converters - Through Hole 30W 9-36Vin 3.3Vout 7A 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 3.3 V 7 A 2 kV 25.4 mm (1 in) 25.4 mm (1 in) 10 mm (0.394 in) REC30E-Z
RECOM Power DC/DC Converters - Through Hole 30W 9-36Vin +/-12Vout +/-1.25A 1In Stock
16Expected 06/03/2026
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 9 V 36 V 12 V 1.25 A - 12 V 1.25 A 2 kV 25.4 mm (1 in) 25.4 mm (1 in) 10 mm (0.394 in) REC30E-Z
RECOM Power DC/DC Converters - Through Hole 30W 18-75Vin +/-12Vout +/-1.25A 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 18 V 75 V 12 V 1.25 A - 12 V 1.25 A 2 kV 25.4 mm (1 in) 25.4 mm (1 in) 10 mm (0.394 in) REC30E-Z
RECOM Power DC/DC Converters - Through Hole 30W 18-75Vin +/-15Vout +/-1A 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 18 V 75 V 15 V 1 A - 15 V 1 A 2 kV 25.4 mm (1 in) 25.4 mm (1 in) 10 mm (0.394 in) REC30E-Z
RECOM Power DC/DC Converters - Through Hole 30W 18-75Vin 15Vout 2A 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 75 V 15 V 2 A 2 kV 25.4 mm (1 in) 25.4 mm (1 in) 10 mm (0.394 in) REC30E-Z
RECOM Power DC/DC Converters - Through Hole 30W 18-75Vin 3.3Vout 7A 119Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 75 V 3.3 V 7 A 2 kV 25.4 mm (1 in) 25.4 mm (1 in) 10 mm (0.394 in) REC30E-Z