RKZ Series DC/DC Converters - Through Hole

Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 2W DC/DC UNREG 15Vin +/-12Vout 84mA 50In Stock
Min.: 1
Mult.: 1

Isolated Medical, Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W 24Vin 15Vout 132mA SIP7 236In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 15 V 132 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 12Vin 5Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W 24Vin +/-5Vout 200mA SIP7 51In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 5 V 200 mA - 5 V 200 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 5Vin 12Vout 31In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 168 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 5Vin +/-5Vout 37In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 12Vin 12Vout 290In Stock
75On Order
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 12 V 168 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 12Vin +/-15Vout 225In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 15 V 66 mA - 15 V 66 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W 24Vin +/-15Vout 66mA SIP7 161In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 24 V 21.6 V 26.4 V 15 V 66 mA - 15 V 66 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 5Vin +/-5Vout 47In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 5 V 200 mA - 5 V 200 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 5Vin 5Vout 159In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 5Vin 5Vout 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 5Vin 5Vout 11In Stock
25Expected 24/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC UNREG 5Vin 5Vout 124In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 5Vin +/-12Vout 75In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 84 mA - 12 V 84 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 5Vin +/-12Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 12 V 84 mA - 12 V 84 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 5Vin 12Vout 25In Stock
25Expected 06/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 12 V 168 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W 05VIN +15/-9V THT 31In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 67 mA - 9 V 111 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 5Vin +/-15Vout 59In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 5 V 4.5 V 5.5 V 15 V 66 mA - 15 V 66 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 5Vin 15Vout 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 15 V 132 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 12Vin 5Vout 12In Stock
100Expected 27/02/2026
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W 12VIN +15/-9V THT 33In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 2 W 12 V 10.8 V 13.2 V 15 V 67 mA - 9 V 111 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 3kV UNREG 12Vin 15Vout 167In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 132 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W DC/DC 4kV UNREG 12Vin 15Vout 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 15 V 132 mA 4 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ
RECOM Power DC/DC Converters - Through Hole 2W 24Vin 5Vout 400mA SIP7 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 400 mA 3 kV SIP-7 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial RKZ