RO/E Series DC/DC Converters - Through Hole

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 1W 3.3VIN 05VOUT CONV DC/DC 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO/E
RECOM Power DC/DC Converters - Through Hole 1W 24VIN 05VOUT CONV DC/DC 32In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO/E
RECOM Power DC/DC Converters - Through Hole 1W 05VIN 05VOUT CONV DC/DC 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO/E
RECOM Power DC/DC Converters - Through Hole 1W 12VIN 05VOUT CONV DC/DC 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO/E
RECOM Power DC/DC Converters - Through Hole 1W 05VIN 05VOUT CONV DC/DC 26In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO/E
RECOM Power DC/DC Converters - Through Hole 1W 3.3VIN 05VOUT CONV DC/DC
34Expected 22/05/2026
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO/E
RECOM Power DC/DC Converters - Through Hole 1W 05VIN 05VOUT CONV DC/DC 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO/E
RECOM Power DC/DC Converters - Through Hole 1W 05VIN 05VOUT CONV DC/DC 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO/E
RECOM Power DC/DC Converters - Through Hole 1W 12VIN 05VOUT CONV DC/DC 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO/E
RECOM Power DC/DC Converters - Through Hole 1W 12VIN 05VOUT CONV DC/DC 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO/E
RECOM Power DC/DC Converters - Through Hole 1W 12VIN 05VOUT CONV DC/DC 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO/E
RECOM Power DC/DC Converters - Through Hole 1W 24VIN 05VOUT CONV DC/DC 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO/E
RECOM Power DC/DC Converters - Through Hole 1W 24VIN 05VOUT CONV DC/DC 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO/E
RECOM Power DC/DC Converters - Through Hole 1W 24VIN 05VOUT CONV DC/DC 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 1 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO/E
RECOM Power DC/DC Converters - Through Hole 1W 3.3VIN 05VOUT CONV DC/DC 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO/E
RECOM Power DC/DC Converters - Through Hole 1W 3.3VIN 05VOUT CONV DC/DC 112Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 3.3 V 2.97 V 3.63 V 5 V 200 mA 2 kV SIP-4 11.5 mm (0.453 in) 6 mm (0.236 in) 10 mm (0.394 in) Industrial RO/E