RP20-FR Series DC/DC Converters - Through Hole

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 20W 18-75Vin 12Vout 1.67A 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 12 V 1.67 A 2.25 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP20-FR
RECOM Power DC/DC Converters - Through Hole 20W 18-75Vin 5Vout 4A
4Expected 09/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 5 V 4 A 2.25 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP20-FR
RECOM Power DC/DC Converters - Through Hole 20W 43-160Vin 5Vout 4A Non-Stocked Lead-Time 10 Weeks
Min.: 9
Mult.: 9

Isolated 1 Output 20 W 110 V 43 V 160 V 5 V 4 A 2.25 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP20-FR
RECOM Power DC/DC Converters - Through Hole 20W 43-160Vin 5Vout 4A Non-Stocked Lead-Time 10 Weeks
Min.: 9
Mult.: 9

Isolated 1 Output 20 W 110 V 43 V 160 V 5 V 4 A 2.25 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP20-FR
RECOM Power DC/DC Converters - Through Hole 20W 43-160Vin 5Vout 4A Non-Stocked Lead-Time 10 Weeks
Min.: 9
Mult.: 9

Isolated 1 Output 20 W 110 V 43 V 160 V 5 V 4 A 2.25 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP20-FR
RECOM Power DC/DC Converters - Through Hole 20W 43-160Vin 5Vout 4A Non-Stocked Lead-Time 10 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 20 W 110 V 43 V 160 V 5 V 4 A 2.25 kV DIP-6 56.8 mm (2.236 in) 25.4 mm (1 in) 16.8 mm (0.661 in) Industrial RP20-FR
RECOM Power DC/DC Converters - Through Hole 20W 43-160Vin 5Vout 4A Non-Stocked Lead-Time 10 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 20 W 110 V 43 V 160 V 5 V 4 A 2.25 kV DIP-6 56.8 mm (2.236 in) 25.4 mm (1 in) 16.8 mm (0.661 in) Industrial RP20-FR
RECOM Power DC/DC Converters - Through Hole 20W 43-160Vin +/-12Vout +/-833mA Non-Stocked Lead-Time 10 Weeks
Min.: 9
Mult.: 9

Isolated 2 Output 20 W 110 V 43 V 160 V 12 V 833 mA - 12 V 833 mA 2.25 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP20-FR
RECOM Power DC/DC Converters - Through Hole 20W 43-160Vin +/-12Vout +/-833mA Non-Stocked Lead-Time 10 Weeks
Min.: 9
Mult.: 9

Isolated 2 Output 20 W 110 V 43 V 160 V 12 V 833 mA - 12 V 833 mA 2.25 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP20-FR
RECOM Power DC/DC Converters - Through Hole 20W 43-160Vin +/-12Vout +/-833mA Non-Stocked Lead-Time 10 Weeks
Min.: 9
Mult.: 9

Isolated 2 Output 20 W 110 V 43 V 160 V 12 V 833 mA - 12 V 833 mA 2.25 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP20-FR
RECOM Power DC/DC Converters - Through Hole 20W 43-160Vin +/-12Vout +/-833mA Non-Stocked Lead-Time 10 Weeks
Min.: 20
Mult.: 20

Isolated 2 Output 20 W 110 V 43 V 160 V 12 V 833 mA - 12 V 833 mA 2.25 kV DIP-6 56.8 mm (2.236 in) 25.4 mm (1 in) 16.8 mm (0.661 in) Industrial RP20-FR
RECOM Power DC/DC Converters - Through Hole 20W 43-160Vin +/-12Vout +/-833mA Non-Stocked Lead-Time 10 Weeks
Min.: 20
Mult.: 20

Isolated 2 Output 20 W 110 V 43 V 160 V 12 V 833 mA - 12 V 833 mA 2.25 kV DIP-6 56.8 mm (2.236 in) 25.4 mm (1 in) 16.8 mm (0.661 in) Industrial RP20-FR
RECOM Power DC/DC Converters - Through Hole 20W 43-160Vin 12Vout 1.67A Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 110 V 43 V 160 V 12 V 1.67 A 2.25 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP20-FR
RECOM Power DC/DC Converters - Through Hole 20W 43-160Vin 12Vout 1.67A Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 110 V 43 V 160 V 12 V 1.67 A 2.25 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP20-FR
RECOM Power DC/DC Converters - Through Hole 20W 43-160Vin 12Vout 1.67A Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 110 V 43 V 160 V 12 V 1.67 A 2.25 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP20-FR
RECOM Power DC/DC Converters - Through Hole 20W 43-160Vin 12Vout 1.67A Non-Stocked Lead-Time 10 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 20 W 110 V 43 V 160 V 12 V 1.67 A 2.25 kV DIP-6 56.8 mm (2.236 in) 25.4 mm (1 in) 16.8 mm (0.661 in) Industrial RP20-FR
RECOM Power DC/DC Converters - Through Hole 20W 43-160Vin 12Vout 1.67A Non-Stocked Lead-Time 10 Weeks
Min.: 20
Mult.: 20

Isolated 1 Output 20 W 110 V 43 V 160 V 12 V 1.67 A 2.25 kV DIP-6 56.8 mm (2.236 in) 25.4 mm (1 in) 16.8 mm (0.661 in) Industrial RP20-FR
RECOM Power DC/DC Converters - Through Hole 20W 43-160Vin +/-15Vout +/-667mA Non-Stocked Lead-Time 10 Weeks
Min.: 9
Mult.: 9

Isolated 2 Output 20 W 110 V 43 V 160 V 15 V 667 mA - 15 V 667 mA 2.25 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP20-FR
RECOM Power DC/DC Converters - Through Hole 20W 43-160Vin +/-15Vout +/-667mA Non-Stocked Lead-Time 10 Weeks
Min.: 9
Mult.: 9

Isolated 2 Output 20 W 110 V 43 V 160 V 15 V 667 mA - 15 V 667 mA 2.25 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP20-FR
RECOM Power DC/DC Converters - Through Hole 20W 43-160Vin +/-15Vout +/-667mA Non-Stocked Lead-Time 10 Weeks
Min.: 9
Mult.: 9

Isolated 2 Output 20 W 110 V 43 V 160 V 15 V 667 mA - 15 V 667 mA 2.25 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP20-FR
RECOM Power DC/DC Converters - Through Hole 20W 43-160Vin +/-15Vout +/-667mA Non-Stocked Lead-Time 10 Weeks
Min.: 20
Mult.: 20

Isolated 2 Output 20 W 110 V 43 V 160 V 15 V 667 mA - 15 V 667 mA 2.25 kV DIP-6 56.8 mm (2.236 in) 25.4 mm (1 in) 16.8 mm (0.661 in) Industrial RP20-FR
RECOM Power DC/DC Converters - Through Hole 20W 43-160Vin +/-15Vout +/-667mA Non-Stocked Lead-Time 10 Weeks
Min.: 20
Mult.: 20

Isolated 2 Output 20 W 110 V 43 V 160 V 15 V 667 mA - 15 V 667 mA 2.25 kV DIP-6 56.8 mm (2.236 in) 25.4 mm (1 in) 16.8 mm (0.661 in) Industrial RP20-FR
RECOM Power DC/DC Converters - Through Hole 20W 43-160Vin 15Vout 1.33A Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 110 V 43 V 160 V 15 V 1.33 A 2.25 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP20-FR
RECOM Power DC/DC Converters - Through Hole 20W 43-160Vin 15Vout 1.33A Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 110 V 43 V 160 V 15 V 1.33 A 2.25 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP20-FR
RECOM Power DC/DC Converters - Through Hole 20W 43-160Vin 15Vout 1.33A Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 110 V 43 V 160 V 15 V 1.33 A 2.25 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP20-FR