RPA20-FR Series DC/DC Converters - Through Hole

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 20W 36-160Vin 5Vout 4A 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 110 VDC 36 VDC 160 VDC 5 V 4 A 3 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RPA20-FR
RECOM Power DC/DC Converters - Through Hole 20W 36-160Vin +/-12Vout +/-833mA 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 110 VDC 36 VDC 160 VDC 12 V 833 mA - 12 VDC 833 mA 3 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RPA20-FR
RECOM Power DC/DC Converters - Through Hole 20W 36-160Vin 12Vout 1.67A 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 110 VDC 36 VDC 160 VDC 12 V 1.67 A 3 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RPA20-FR
RECOM Power DC/DC Converters - Through Hole 20W 36-160Vin 15Vout 1.33A 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 110 VDC 36 VDC 160 VDC 15 V 1.33 A 3 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RPA20-FR
RECOM Power DC/DC Converters - Through Hole 20W 36-160Vin 24Vout 833mA 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 110 VDC 36 VDC 160 VDC 24 V 833 mA 3 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RPA20-FR
RECOM Power DC/DC Converters - Through Hole 20W 36-160Vin +/-5Vout +/-2A 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 110 VDC 36 VDC 160 VDC 5 V 2 A - 5 VDC 2 A 3 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RPA20-FR
RECOM Power DC/DC Converters - Through Hole 20W 36-160Vin +/-5Vout +/-2A 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 110 VDC 36 VDC 160 VDC 5 V 2 A - 5 VDC 2 A 3 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RPA20-FR
RECOM Power DC/DC Converters - Through Hole 20W 36-160Vin 5Vout 4A 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 110 VDC 36 VDC 160 VDC 5 V 4 A 3 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RPA20-FR
RECOM Power DC/DC Converters - Through Hole 20W 36-160Vin +/-12Vout +/-833mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 110 VDC 36 VDC 160 VDC 12 V 833 mA - 12 VDC 833 mA 3 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RPA20-FR
RECOM Power DC/DC Converters - Through Hole 20W 36-160Vin 12Vout 1.67A 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 110 VDC 36 VDC 160 VDC 12 V 1.67 A 3 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RPA20-FR
RECOM Power DC/DC Converters - Through Hole 20W 36-160Vin +/-15Vout +/-667mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 110 VDC 36 VDC 160 VDC 15 V 667 mA - 15 VDC 667 mA 3 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RPA20-FR
RECOM Power DC/DC Converters - Through Hole 20W 36-160Vin +/-15Vout +/-667mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 110 VDC 36 VDC 160 VDC 15 V 667 mA - 15 VDC 667 mA 3 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RPA20-FR
RECOM Power DC/DC Converters - Through Hole 20W 36-160Vin 15Vout 1.33A 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 110 VDC 36 VDC 160 VDC 15 V 1.33 A 3 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RPA20-FR
RECOM Power DC/DC Converters - Through Hole 20W 36-160Vin 24Vout 833mA 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 110 VDC 36 VDC 160 VDC 24 V 833 mA 3 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RPA20-FR
RECOM Power DC/DC Converters - Through Hole 20W 36-160Vin 5.1Vout 4A 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 110 VDC 36 VDC 160 VDC 5.1 V 4 A 3 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RPA20-FR
RECOM Power DC/DC Converters - Through Hole 20W 36-160Vin 5.1Vout 4A 70Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 110 VDC 36 VDC 160 VDC 5.1 V 4 A 3 kV 40.6 mm (1.598 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RPA20-FR