RPX-4.0 Series DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 2W 3.8-36Vin 5Vout 4A Bag 437In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2 W 3.8 V 36 V 1 V to 7 V 4 A QFN-14 5.5 mm (0.217 in) 5 mm (0.197 in) 4.1 mm (0.161 in) Industrial RPX-4.0
RECOM Power DC/DC Converters - SMD 2W 3.8-36Vin 5Vout 4A Tape
4.985Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 20 W 3.8 V 36 V 1 V to 7 V 4 A QFN-14 5.5 mm (0.217 in) 5 mm (0.197 in) 4.1 mm (0.161 in) Industrial RPX-4.0