RTM Series DC/DC Converters - SMD

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 2W 05VIN 05VOUT 2kVDC ISO Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 2 kV SMD-28 18 mm 8.7 mm 7.15 mm Industrial RTM
RECOM Power DC/DC Converters - SMD 2W 05VIN 05VOUT 2kVDC ISO Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
Reel: 400

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 2 kV SMD-28 18 mm 8.7 mm 7.15 mm Industrial RTM
RECOM Power DC/DC Converters - SMD 2W 05VIN 05VOUT 3kVDC ISO Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 3 kV SMD-28 18 mm 8.7 mm 7.15 mm Industrial RTM
RECOM Power DC/DC Converters - SMD 2W 12VIN 05VOUT 2kVDC ISO Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 2 kV SMD-28 18 mm 8.7 mm 7.15 mm Industrial RTM
RECOM Power DC/DC Converters - SMD 2W 12VIN 05VOUT 3kVDC ISO Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 V 10.8 V 13.2 V 5 V 400 mA 3 kV SMD-28 18 mm 8.7 mm 7.15 mm Industrial RTM
RECOM Power DC/DC Converters - SMD 2W 24VIN 05VOUT 2kVDC ISO Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 400 mA 2 kV SMD-28 18 mm 8.7 mm 7.15 mm Industrial RTM
RECOM Power DC/DC Converters - SMD 2W 24VIN 05VOUT 3kVDC ISO Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 5 V 400 mA 3 kV SMD-28 18 mm 8.7 mm 7.15 mm Industrial RTM