RxxCTExxS Series DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series

RECOM Power DC/DC Converters - SMD 1W 4.5-5.5Vin 5.0Vout 200mA Reel 4.438In Stock
3.500Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 3.6 kV SOIC-16 10.35 mm 7.5 mm 2.5 mm Industrial RxxCTExxS

RECOM Power DC/DC Converters - SMD 1W 4.5-5.5Vin 5.0Vout 200mA 98In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 3.6 kV SOIC-16 10.35 mm 7.5 mm 2.5 mm Industrial RxxCTExxS