TMR4WI Series DC/DC Converters - Through Hole

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 18-75Vin 24V 166mA 4W Iso Reg SIP 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 48 V 18 V 75 V 24 V 166 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 12V 333mA 4W Iso Reg SIP 92In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 24 V 9 V 36 V 12 V 333 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 24V 166mA 4W Iso Reg SIP 210In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 24 V 9 V 36 V 24 V 166 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 5V 800mA 4W Iso Reg SIP 1In Stock
850On Order
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 24 V 9 V 36 V 5 V 800 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin 15V 266mA 4W Iso Reg SIP 26In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 24 V 9 V 36 V 15 V 266 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin +/-12V 166mA 4W Iso Reg SIP 63In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 24 V 9 V 36 V 12 V 166 mA - 12 V 166 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4WI
TRACO Power DC/DC Converters - Through Hole 9-36Vin +/-15V 133mA 4W Iso Reg SIP 7In Stock
10Expected 27/03/2026
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 24 V 9 V 36 V 15 V 133 mA - 15 V 133 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 12V 333mA 4W Iso Reg SIP 40Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 48 V 18 V 75 V 12 V 333 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin+/-15V 133mA 4W Iso Reg SIP 34In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 48 V 18 V 75 V 15 V 133 mA - 15 V 133 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 5V 800mA 4W Iso Reg SIP
433Expected 24/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 48 V 18 V 75 V 5 V 800 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin 15V 266mA 4W Iso Reg SIP 10Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 4 W 48 V 18 V 75 V 15 V 266 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4WI
TRACO Power DC/DC Converters - Through Hole 18-75Vin+/-12V 166mA 4W Iso Reg SIP 20Factory Stock Available
Min.: 1
Mult.: 1

Isolated 2 Output 4 W 48 V 18 V 75 V 12 V 166 mA - 12 V 166 mA 1.6 kV SIP-8 21.8 mm (0.858 in) 9.3 mm (0.366 in) 11.2 mm (0.441 in) Industrial TMR4WI