TPS82740B Series DC/DC Converters - SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Length Width Height Industry Series
Texas Instruments DC/DC Converters - SMD 200mA SD Converter M icroSiP Mod A 595-T A 595-TPS82740BSIPR 524In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 3.3 V 2.2 V 5.5 V 2.6 V to 3.3 V 200 mA 2.95 mm (0.116 in) 2.35 mm (0.093 in) 1.1 mm (0.043 in) Industrial TPS82740B
Texas Instruments DC/DC Converters - SMD 200-mA Stp-Dwn Conve rter A 595-TPS82740 A 595-TPS82740BSIPT 667In Stock
3.000Expected 09/07/2026
Min.: 1
Mult.: 1
Reel: 3.000

Non-Isolated 1 Output 2.2 V 5.5 V 2.6 V to 3.3 V 200 mA 3 mm (0.118 in) 2.3 mm (0.091 in) 1 mm (0.039 in) Industrial TPS82740B