Cosel DC/DC Converters - Chassis Mount

Results: 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cosel DC/DC Converters - Chassis Mount 3-14.4Vin .6-5.5Vout 6A Non-isolated SMT 668In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 9 V 3 V 14.4 V 600 mV to 5.5 V 6 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7 mm (0.276 in) Industrial BR
Cosel DC/DC Converters - Chassis Mount Valued added PS 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15.6 W 24 V 9 V 36 V 12 V 1.3 A 1.5 kV 94 mm 53.3 mm 27.9 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 18 V 76 V 12 V 1.25 A - 12 V 1.25 A 1.5 kV 117 mm 27 mm 52 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 1.5 kV 94 mm 53.3 mm 27.9 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 15 V 1 A 1.5 kV 93 mm 52.1 mm 26.9 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 76 V 15 V 500 mA 30 V 500 mA 1.5 kV 93 mm 52 mm 27 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Isolated DC/DC Converters Valued added PS 80.4W, 12V, 6.7A 9In Stock
Min.: 1
Mult.: 1

STMG
Cosel DC/DC Converters - Chassis Mount Isolated DC/DC Converters Valued added PS 59.4W, 3.3V, 18A 10In Stock
Min.: 1
Mult.: 1

STMG
Cosel DC/DC Converters - Chassis Mount 3-14.4Vin .6-5.5Vout 20A Non-isolated SMT 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 9 V 3 V 14.4 V 600 mV to 5.5 V 20 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7 mm (0.276 in) Industrial BR
Cosel DC/DC Converters - Chassis Mount Intermediate bus converter (IBC) 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 48 V 36 V 76 V 5 V 40 A 2.25 kV 57.9 mm 22.76 mm 10.5 mm Industrial CHS
Cosel DC/DC Converters - Chassis Mount 3W 18-76Vin 5Vout 0.6A PCB SIP6 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 76 V 5 V 600 mA 1.5 kV 17 mm 12 mm 8.5 mm Industrial MG
Cosel DC/DC Converters - Chassis Mount Valued added PS 14In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 5 V 3 A 1.5 kV 93 mm 52.1 mm 26.9 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.3 A 1.5 kV 93 mm 52 mm 27 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 76 V 5 V 3 A 1.5 kV 93 mm 52 mm 27 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 2In Stock
4Expected 25/02/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 5 V 6 A 1.5 kV 117 mm 52.1 mm 26.9 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 12 V 2.5 A 1.5 kV 117 mm 52.1 mm 26.9 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 76 V 12 V 2.5 A 1.5 kV 117 mm 52.1 mm 26.9 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Isolated DC/DC Converters Valued added PS 80.4W, 12V, 6.7A 2In Stock
5Expected 12/02/2026
Min.: 1
Mult.: 1

STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 5 V 1.5 A 10 V 1.5 A 1.5 kV 93 mm 52 mm 27 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 6In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 9 V 36 V 12 V 1.25 A 24 V 1.25 A 1.5 kV 93 mm 52 mm 27 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 9 V 36 V 15 V 1 A - 15 V 1 A 1.5 kV 93 mm 52 mm 27 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount Valued added PS 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 18 V 76 V 12 V 1.25 A - 12 V 1.25 A 1.5 kV 117 mm 27 mm 52 mm Industrial STMG
Cosel DC/DC Converters - Chassis Mount 3W 9-36Vin 5Vout 0.6A PCB SIP6 10In Stock
62On Order
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 1.5 kV 17 mm 12 mm 8.5 mm Industrial MG
Cosel DC/DC Converters - Chassis Mount 3W 9-36Vin 12Vout 0.25A PCB SIP6 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA 1.5 kV 17 mm 12 mm 8.5 mm Industrial MG
Cosel DC/DC Converters - Chassis Mount 3W 9-36Vin 15Vout 0.2A PCB SIP6 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 15 V 200 mA 1.5 kV 17 mm 12 mm 8.5 mm Industrial MG