DC/DC Converters - SMD

Results: 15.582
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A, 4.75-36 Vdc input, 3.3 Vdc output, SMT, open frame 526In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 1.65 W 24 V 4.75 V 36 V 3.3 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial PXO78B-500-M
XP Power DC/DC Converters - SMD 10 15V I/P 2W 3kV isolation unregulated SMD8 DC-DC converter single O/P 133mA 15V 39In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 3.3 V 606 mA 3 kV SMD-8 12.75 m 10.7 mm 7 mm Industrial PBT02
Cosel DC/DC Converters - SMD 10.8W 9-18Vin 12Vout 0.9A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 9 V 18 V 12 V 900 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10W 36-76Vin 5Vout 2A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 36 V 76 V 5 V 2 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10.8W 36-76Vin 12Vout 0.9A SMD 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 36 V 76 V 12 V 900 mA 500 VAC/DC SMD-6 24 mm (0.945 in) 17.3 mm (0.681 in) 8.5 mm (0.335 in) Industrial MUS
Cosel DC/DC Converters - SMD 10W 9-18Vin 5Vout 2A SMD 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 18 V 5 V 2 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 8.58W 9-18Vin 3.3Vout 2.6A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 9 V 18 V 3.3 V 2.6 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10W 18-36Vin 5Vout 2A SMD 25In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 18 V 36 V 5 V 2 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10.5W 18-36Vin 15Vout 0.7A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.5 W 18 V 36 V 15 V 700 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10.8W 18-36Vin 12Vout 0.9A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 18 V 36 V 12 V 900 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 8.58W 18-36Vin 3.3Vout 2.6A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 18 V 36 V 3.3 V 2.6 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 8.58W 36-76Vin 3.3Vout 2.6A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 36 V 76 V 3.3 V 2.6 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10.5W 4.5-9Vin 15Vout 0.7A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.5 W 4.5 V 9 V 15 V 700 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 8.58W 4.5-9Vin 3.3Vout 2.6A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8.58 W 4.5 V 9 V 3.3 V 2.6 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10.5W 9-18Vin 15Vout 0.7A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.5 W 9 V 18 V 15 V 700 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10.5W 36-76Vin 15Vout 0.7A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.5 W 36 V 76 V 15 V 700 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
CUI Inc. DC/DC Converters - SMD non-isolated, 0.5 A, 6.5-36 Vdc input, 5 Vdc output, SMT, open frame, T&R 306In Stock
900Expected 07/05/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 2.5 W 24 V 6.5 V 36 V 5 V 500 mA SMD-4 13.5 mm (0.531 in) 12.5 mm (0.492 in) 3.5 mm (0.138 in) Industrial PXO78C-500-M
Cosel DC/DC Converters - SMD 10W 4.5-9Vin 5Vout 2A SMD 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 4.5 V 9 V 5 V 2 A 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
Cosel DC/DC Converters - SMD 10.8W 4.5-9Vin 12Vout 0.9A SMD 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10.8 W 4.5 V 9 V 12 V 900 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUS
RECOM Power DC/DC Converters - SMD 7.5W 4-36Vin 5Vout 1.5A Reel 2.616In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 4 V 36 V 24 V 1.5 A QFN 5 mm (0.197 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial RPX-1.5Q
Cosel DC/DC Converters - SMD 9-18Vin 1.5W 15Vout 0.1A SMT 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.5 W 12 V 9 V 18 V 15 V 100 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC Converters - SMD 4.5-9Vin 3W 12Vout 0.25A SMT 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC Converters - SMD 9-18Vin 3W 5Vout 0.6A SMT 19In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUS
Cosel DC/DC Converters - SMD 10.8W +/-12V or +24V 0.45A SMD Type 40In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.8 W 18 VDC 36 VDC 12 VDC 450 mA - 12 VDC - 450 mA 500 VAC/DC SMD-6 24 mm 17.3 mm 8.5 mm Industrial MUW
Cosel DC/DC Converters - SMD 18-36Vin 1.56W +/-12V or +24V 0.065A SMT 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 24 V 18 V 36 V 12 V 65 mA - 12 V - 65 mA 500 VAC/DC 21.4 mm 8.5 mm 13.4 mm Industrial MUW