Vicor DC/DC Converters - SMD

Results: 457
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Vicor DC/DC Converters - SMD MVTM 36 V Isolated DC DC Converter 3.3A 87In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 36 V 26 V 50 V 36 V 3 A 2.25 kV 32.5 mm 22 mm 6.73 mm Industrial
Vicor DC/DC Converters - SMD BCM2 48/38/55/24/300 W 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 48 V 38 V 55 V 24 V 12.5 A 2.25 kV 32.5 mm 22 mm 6.73 mm Industrial
Vicor DC/DC Converters - SMD NBM 2317 60V 15V/800W T CN WID 4In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 810 W 40 V 60 V 13.5 V 60 A 22.8 mm (0.898 in) 17.3 mm (0.681 in) 5.2 mm (0.205 in) Industrial NBM2317
Vicor DC/DC Converters - SMD 300V/28V 200W CONVERTER 98In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 300 V 200 V 400 V 28 V 3 kV Full Brick 117 mm 61 mm 12.7 mm VI-200
Vicor DC/DC Converters - SMD VTM 48 V Isolated DC DC Converter 63In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 48 V 26 V 55 V 8 V 30 A 32.5 mm 22 mm 6.73 mm
Vicor DC/DC Converters - SMD MIL PRM DC-DC Converter, 50Vin 36 Vout 200W 21In Stock
4Expected 14/05/2026
Min.: 1
Mult.: 1

Non-Isolated 1 Output 200 W 28 V 14 V 50 V 36 V 5.56 A 32.5 mm (1.28 in) 22 mm (0.866 in) 6.73 mm (0.265 in) Industrial MPRM28Ax360M120A00
Vicor DC/DC Converters - SMD SURFMATE OUTPUT SOCKET 49In Stock
Min.: 1
Mult.: 1
Isolated
Vicor DC/DC Converters - SMD VTM2 48/26/55/24/12 I 48In Stock
100Expected 02/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 48 V 26 V 55 V 24 V 12 A 32.5 mm 22 mm 6.73 mm
Vicor DC/DC Converters - SMD VTM2 48/26/55/32/9.4 I 121In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 48 V 26 V 55 V 32 V 9 A 32.5 mm 22 mm 6.73 mm
Vicor DC/DC Converters - SMD 300V/12V 200W CONVERTER 5In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 300 V 200 V 400 V 12 V 3 kV Full Brick 117 mm 61 mm 12.7 mm VI-200
Vicor DC/DC Converters - SMD 200W 300 Vin 24Vout E Grade 9In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 300 V 200 V 400 V 24 V 3 kV 117 mm 60.9 mm 12.7 mm VI-200
Vicor DC/DC Converters - SMD 24V/5V 75W MINIMOD 16In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 24 V 18 V 36 V 5 V Half Brick 61 mm 57.9 mm 12.7 mm Industrial VI-J00/VE-J00
Vicor DC/DC Converters - SMD VI-J00 SERIES DC-DC CONVERTERS 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V 18 V 36 V 24 V Half Brick 61 mm 57.9 mm 12.7 mm Industrial VI-J00/VE-J00
Vicor DC/DC Converters - SMD 200W 300 Vin 24Vout I Grade 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 300 V 200 V 400 V 24 V 3 kV 117 mm 60.9 mm 12.7 mm VI-200
Vicor DC/DC Converters - SMD VI-J12-CZ 7In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 25 W 24 V 21 V 32 V 15 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial VI-J00/VE-J00
Vicor DC/DC Converters - SMD VE-263-CU 1In Stock
2Expected 21/07/2026
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 300 V 200 V 400 V 24 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial VE-200
Vicor DC/DC Converters - SMD MI221MY 28V12V 50W 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 24 V 18 V 50 V 12 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial MI-200
Vicor DC/DC Converters - SMD VI-2W2-CX 5In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 24 V 18 V 36 V 15 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial VI-200
Vicor DC/DC Converters - SMD VE-J11-CY 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 24 V 21 V 32 V 12 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial VI-J00/VE-J00
Vicor DC/DC Converters - SMD VE-JW3-CX 3In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 24 V 18 V 36 V 24 V 3 kV Half Brick 61 mm 57.9 mm 12.7 mm Industrial VI-J00/VE-J00
Vicor DC/DC Converters - SMD 300V/15V 200W CONVERTER 7In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 300 V 200 V 400 V 15 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial VI-200
Vicor DC/DC Converters - SMD 300 Vin, 28 Vout, 200 W 4In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 300 V 200 V 400 V 28 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial VI-200
Vicor DC/DC Converters - SMD MI220MY 28V5V 50W 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 24 V 18 V 50 V 5 V 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial MI-200
Vicor DC/DC Converters - SMD 150W 24 Vin 5Vout C Grade 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 24 V 18 V 36 V 5 V 3 kV 117 mm 60.9 mm 12.7 mm Industrial VI-200
Vicor DC/DC Converters - SMD MVTM 36 VIN Isolated DC DC Converter 40A 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 150 W 36 V 26 V 50 V 3 V 40 A 2.25 kV 32.5 mm 22 mm 6.73 mm Industrial