CHS Series DC/DC Converters - Through Hole

Results: 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Cosel DC/DC Converters - Through Hole 202.5W 18-36Vin 15V 13.5A Iso 1/4 basplt 444In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 202.5 W 24 V 18 V 36 V 15 V 13.5 A 2.25 kV 1/4 Brick 58.9 mm (2.319 in) 23.37 mm (0.92 in) 12.7 mm (0.5 in) Industrial CHS
Cosel DC/DC Converters - Through Hole 392W 28V 14A TH Base Plate 101In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 48 V 36 V 76 V 28 V 14 A 2.25 kV Full Brick 58.9 mm (2.319 in) 37.3 mm (1.469 in) 12.7 mm (0.5 in) Industrial CHS
Cosel DC/DC Converters - Through Hole Isolated DC/DC Converters 120W 36-76Vin 12Vout 10A TH with base plate 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 36 V 76 V 12 V 10 A 2.25 kV 33.5 mm (1.319 in) 23.36 mm (0.92 in) 12.7 mm (0.5 in) Industrial CHS
Cosel DC/DC Converters - Through Hole 252W 18-36Vin 24V 10.5A Baseplate 2In Stock
3Expected 27/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 252 W 24 V 18 V 36 V 24 V 10.5 A 2.25 kV 58.9 mm (2.319 in) 23.26 mm (0.916 in) 12.7 mm (0.5 in) Industrial CHS
Cosel DC/DC Converters - Through Hole 300W 36-76Vin 12Vout 25A HE 1/4brick 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 48 V 36 V 76 V 12 V 25 A 2.25 kV 1/4 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11 mm (0.433 in) Industrial CHS
Cosel DC/DC Converters - Through Hole 403.2W 48V 8.4A TH Shut Down Protection 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 48 V 36 V 76 V 48 V 8.4 A 2.25 kV Full Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 9.5 mm (0.374 in) Industrial CHS

Cosel DC/DC Converters - Through Hole Intermediate bus converter 504W 12V 42A base plate 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 504 W 48 V 36 V 76 V 12 V 42 A 2.25 kV DIP-8 58.9 mm (2.319 in) 37.3 mm (1.469 in) 12.7 mm (0.5 in) Industrial CHS
Cosel DC/DC Converters - Through Hole 200W 18-36Vin 5Vout 40A Base plate cover 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 24 V 18 V 36 V 5 V 40 A 2.25 kV 58.9 mm (2.319 in) 23.37 mm (0.92 in) 12.7 mm (0.5 in) CHS
Cosel DC/DC Converters - Through Hole 400W 10V 40A TH Base Plate 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 400 W 48 V 36 V 76 V 10 V 40 A 2.25 kV Full Brick 58.9 mm (2.319 in) 37.3 mm (1.469 in) 12.7 mm (0.5 in) Industrial CHS
Cosel DC/DC Converters - Through Hole Isolated DC/DC Converters 120W 18-36Vin 12Vout 10A TH with base plate 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 18 V 36 V 12 V 10 A 2.25 kV 33.5 mm (1.319 in) 23.36 mm (0.92 in) 12.7 mm (0.5 in) Industrial CHS
Cosel DC/DC Converters - Through Hole Isolated DC/DC Converters 120W 36-76Vin 5Vout 24A TH with base plate 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 48 V 36 V 76 V 5 V 24 A 2.25 kV 33.5 mm (1.319 in) 23.36 mm (0.92 in) 12.7 mm (0.5 in) Industrial CHS
Cosel DC/DC Converters - Through Hole Intermediate bus converter (IBC) 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 48 V 36 V 76 V 5 V 40 A 2.25 kV 58.4 mm (2.299 in) 23.37 mm (0.92 in) 12.7 mm (0.5 in) Industrial CHS
Cosel DC/DC Converters - Through Hole Intermediate bus converter (IBC) 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 192 W 48 V 36 V 76 V 12 V 16 A 2.25 kV 57.9 mm (2.28 in) 22.86 mm (0.9 in) 10.41 mm (0.41 in) Industrial CHS
Cosel DC/DC Converters - Through Hole 18-36Vin 48V 6.3A 302.4W TH Iso 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 302.4 W 24 V 18 V 36 V 48 V 6.3 A 2.25 kV DIP-8 58.4 mm (2.299 in) 36.8 mm (1.449 in) 9.5 mm (0.374 in) Industrial CHS
Cosel DC/DC Converters - Through Hole 254.4W 18-36Vin 48V 5.3A 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 254.4 W 24 V 18 V 36 V 48 V 5.3 A 2.25 kV 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11 mm (0.433 in) Industrial CHS
Cosel DC/DC Converters - Through Hole 120W 18-36Vin 5Vout 24A DIP IBC 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 24 V 18 V 36 V 5 V 24 A 2.25 kV 33 mm (1.299 in) 22.86 mm (0.9 in) 10.5 mm (0.413 in) Industrial CHS
Cosel DC/DC Converters - Through Hole 120W 18-36Vin 12Vout 10A DIP IBC 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 24 V 18 V 36 V 12 V 10 A 2.25 kV 33 mm (1.299 in) 22.86 mm (0.9 in) 10.5 mm (0.413 in) Industrial CHS
Cosel DC/DC Converters - Through Hole 120W 18-36Vin 15Vout 8A DIP IBC 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 24 V 18 V 36 V 15 V 8 A 2.25 kV 33 mm (1.299 in) 22.86 mm (0.9 in) 10.5 mm (0.413 in) Industrial CHS
Cosel DC/DC Converters - Through Hole 120W 36-76Vin 5Vout 24A TH Iso 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 48 V 36 V 76 V 5 V 24 A 2.25 kV 33 mm (1.299 in) 22.86 mm (0.9 in) 10.41 mm (0.41 in) Industrial CHS
Cosel DC/DC Converters - Through Hole 120W 36-76Vin 12Vout 10A TH Iso 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 120 W 48 V 36 V 76 V 12 V 10 A 2.25 kV 33 mm (1.299 in) 22.86 mm (0.9 in) 10.41 mm (0.41 in) Industrial CHS
Cosel DC/DC Converters - Through Hole Intermediate bus converter (IBC) 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 192 W 48 V 36 V 76 V 12 V 16 A 2.25 kV 58.4 mm (2.299 in) 23.37 mm (0.92 in) 12.7 mm (0.5 in) Industrial CHS
Cosel DC/DC Converters - Through Hole 200W 18-36Vin 5Vout 40A Iso 1/4brick 8In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200 W 24 V 18 V 36 V 5 V 40 A 2.25 kV 1/4 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 10.92 mm (0.43 in) Industrial CHS
Cosel DC/DC Converters - Through Hole 200.4W 18-36Vin 12V 16.7A Iso 1/4brick 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200.4 W 24 V 18 V 36 V 12 V 16.7 A 2.25 kV 1/4 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 10.92 mm (0.43 in) Industrial CHS
Cosel DC/DC Converters - Through Hole 252W 18-36Vin 24V 10.5A 4In Stock
4Expected 14/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 252 W 24 V 18 V 36 V 24 V 10.5 A 2.25 kV 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11 mm (0.433 in) Industrial CHS
Cosel DC/DC Converters - Through Hole 252W 18-36Vin 28V 9A 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 252 W 24 V 18 V 36 V 28 V 9 A 2.25 kV 58.4 mm (2.299 in) 22.86 mm (0.9 in) 11 mm (0.433 in) Industrial CHS