STWBC2-HP

STMicroelectronics
511-STWBC2-HP
STWBC2-HP

Mfr.:

Description:
Wireless Charging ICs Digital controller for wireless battery charger transmitters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.605

Stock:
1.605
Can Dispatch Immediately
On Order:
3.500
Expected 19/03/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp144.016 Rp144.016
Rp111.360 Rp1.113.600
Rp103.288 Rp2.582.200
Rp94.298 Rp9.429.800
Rp89.895 Rp22.473.750
Rp87.327 Rp43.663.500
Rp85.309 Rp85.309.000
Full Reel (Order in multiples of 3500)
Rp83.474 Rp292.159.000
7.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Wireless Charging ICs
RoHS:  
Qi
Transmitters
20 V
70 W
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Wireless Charging ICs
Factory Pack Quantity: 3500
Subcategory: Wireless Charging
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

STWBC2-HP Digital Controller

STMicroelectronics STWBC2-HP Digital Controller is specifically built to design Qi-certified Wireless Power TX applications. The STWBC2-HP is a SiP with an STM32™ microcontroller (STM32G071), and an application-specific front-end die. The STMicro STWBC2-HP can drive the DC-DC and half- or full-bridge inverter stages of a generic Qi wireless battery charging TX. The device generates and controls the relevant PWM signals employing a PWM machine capable of 1.47ns resolution. The front-end die includes a 40MHz PLL and a 17-step DLL to achieve these PWM signals.