InnoSwitch3-EP Series AC/DC Converters

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 36 W (85-265 VAC) 2.465In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 1.265 V 40 W 4.65 V 5.15 V Flyback Si 75 kHz 770 uA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 75 W (85-265 VAC) 3.535In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 75 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 36 W (85-265 VAC) 2.748In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 27 V 36 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 1.02 mA - 40 C + 105 C 2.32 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 36 W (85-265 VAC) 2.829In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 27 V 36 W, 40 W 85 VAC 265 VAC Flyback Si 132 kHz 1.02 mA - 40 C + 105 C 2.32 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 40 W (85-265 VAC) 5.483In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 27 V 40 W, 45 W 85 VAC 265 VAC Flyback Si 132 kHz 1.2 mA - 40 C + 105 C 2.64 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 12 W (85-265 VAC) 1.958In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 27 V 12 W, 15 W 85 VAC 265 VAC Flyback Si 132 kHz 480 uA - 40 C + 105 C 1.04 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 20 W (85-265 VAC) 1.939In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 1.265 V 25 W 4.65 V 5.15 V Flyback Si 80 kHz 580 uA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 40 W (85-265 VAC) 1.793In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 1.265 V 45 W 4.65 V 5.15 V Flyback Si 70 kHz 1.2 mA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 65 W (85-265 VAC) 1.727In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D Flyback GaN InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 30 W (85-440 VAC) 2.007In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 30 W 85 VAC 440 VAC Flyback Si 25 kHz 1.5 A - 40 C + 105 C InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 25 W (85-265 VAC) 821In Stock
2.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 27 V 25 W, 30 W 85 VAC 265 VAC Flyback Si 132 kHz 790 uA - 40 C + 105 C 1.84 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 10 W (85-265 VAC) 1.806In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 27 V 10 W, 12 W 85 VAC 265 VAC Flyback Si 132 kHz 440 uA - 40 C + 105 C 880 mA InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 20 W (85-265 VAC) 1.532In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 27 V 20 W, 25 W 85 VAC 265 VAC Flyback Si 132 kHz 580 uA - 40 C + 105 C 1.52 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 85 W (85-265 VAC) 1.889In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24 Flyback GaN InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 85 W (85-265 VAC) 2.714In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24 Flyback GaN InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 75 W (85-265 VAC) 1.927In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24 Flyback GaN InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 75 W (85-580 VAC) 1.990In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOP-24D 75 W 85 VAC 580 VAC Si 25 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 75 W (85-265 VAC) 789In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24 Flyback GaN InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 1700 V 45 W (85-670 V AC) 1.296In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 5 V to 24 V 45 W 200 V 1 kV Flyback Si 25 kHz 266 uA - 40 C + 105 C InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 1700 V 65 W (85-670 V AC) 1.121In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 5 V to 24 V 65 W 200 V 1 kV Flyback Si 25 kHz 266 uA - 40 C + 105 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 85 W (85-265 VAC) 1.986In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 5 V to 24 V 100 W 200 V 1 kV Flyback Si 25 kHz 266 uA - 40 C + 105 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 85 W (85-265 VAC) 2.045In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 85 W 85 VAC 265 VAC Flyback GaN 132 kHz 1.95 mA - 40 C + 150 C InnoSwitch3-EP Reel, Cut Tape
Power Integrations AC/DC Converters 20 W (85-265 VAC) 4.851In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 27 V 20 W, 25 W 85 VAC 265 VAC Flyback Si 132 kHz 580 uA - 40 C + 105 C 1.52 A InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 65 W (85-265 VAC) 1.477In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D Flyback GaN InnoSwitch3-EP Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 10 W (85-440 VAC) 1.731In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT InSOP-24D 10 W 85 VAC 440 VAC Flyback Si 25 kHz 1.5 A - 40 C + 105 C InnoSwitch3-EP Reel, Cut Tape