REF2033 Series Voltage References

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Voltage References Low-Drift Lw-Pwr Du al Output Volt Ref A A 595-REF2033AIDDCR 9.759In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SOT-23-Thin-5 Shunt References 3.3 V, 1.65 V 0.05 % 8 PPM / C 5.5 V 20 mA - 40 C + 125 C REF2033 Reel, Cut Tape, MouseReel
Texas Instruments Voltage References Low-Drift Lw-Pwr Du al Output Volt Ref A A 595-REF2033AIDDCT 36In Stock
6.000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SOT-23-Thin-5 Shunt References 3.3 V, 1.65 V 0.05 % 8 PPM / C 5.5 V 20 mA - 40 C + 125 C REF2033 Reel, Cut Tape, MouseReel