VIPER222 Series AC/DC Converters

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics AC/DC Converters High voltage converter 2.977In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-10 11 W 4.5 V 30 V Buck, Flyback Si 30 kHz 80 % 1.3 mA - 40 C + 150 C VIPER222 Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters High voltage converter 1.561In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SSOP-10 11 W 4.5 V 30 V Buck, Flyback Si 60 kHz 80 % 1.6 mA - 40 C + 150 C VIPER222 Reel, Cut Tape, MouseReel