VIPER26K Series AC/DC Converters

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
STMicroelectronics AC/DC Converters 1050 V High voltage converter 7.133In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 1.05 kV 16 W 11.5 V 23.5 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 2 mA - 40 C + 150 C 700 mA VIPER26K Reel, Cut Tape, MouseReel
STMicroelectronics AC/DC Converters 1050 V High voltage converter 4.699In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 1.05 kV 16 W 11.5 V 23.5 V Buck, Buck-Boost, Flyback Si 60 kHz 80 % 2 mA - 40 C + 150 C 500 mA VIPER26K Reel, Cut Tape, MouseReel