LinkSwitch AC/DC Converters

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
Power Integrations AC/DC Converters 225 mA (MDCM) 360 mA (CCM) 3.773In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C Si LinkSwitch-TNZ Reel, Cut Tape
Power Integrations AC/DC Converters 8W (85-265 VAC) 11W (230 VAC) 6.747In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8C - 300 mV to 7 V 11 W 4.7 V 5.2 V Si 65 % 55 uA - 40 C + 150 C LinkSwitch-XT2 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 63 mA (MDCM) 80 mA (CCM) 3.252In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C Si LinkSwitch-TNZ Reel, Cut Tape
Power Integrations AC/DC Converters 120 mA (MDCM) 170mA (CCM) 700V 3.997In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 113 uA - 40 C + 150 C 170 mA LNK320 Tube
Power Integrations AC/DC Converters 6 W (85-265 VAC) 9 W (230 VAC) 2.189In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8C 5 V 6.1 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 150 uA - 40 C + 150 C 257 mA LinkSwitch-XT2 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 120 mA (MDCM) 170 mA (CCM) 2.448In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C Si LinkSwitch-TNZ Reel, Cut Tape
Power Integrations AC/DC Converters 225 mA (MDCM) 360 mA (CCM) with X-cap discharge 2.300In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C Si LinkSwitch-TNZ Reel, Cut Tape

Power Integrations AC/DC Converters 3W 85-265 VAC 4W 230 VAC 1.754In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8B 5.5 V 3 W 85 VAC 265 VAC Si 42 kHz 80 % 750 uA - 40 C + 150 C 500 mA LNK5 Tube
Power Integrations AC/DC Converters 120 mA (MDCM) 170mA (CCM) 700V 1.640In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 113 uA - 40 C + 150 C 170 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 360 mA (MDCM) 575 mA (CCM) with X-cap discharge 1.532In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C Si LinkSwitch-TNZ Reel, Cut Tape
Power Integrations LNK3209G-TL
Power Integrations AC/DC Converters 600 mA (MDCM) 1000 mA (CCM) 3.762In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 300 uA - 40 C + 150 C 1 A LNK320 Reel, Cut Tape
Power Integrations AC/DC Converters 63 mA (MDCM) 80 mA (CCM) 700V 10.996In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 98 uA - 40 C + 150 C 80 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 175 mA (MDCM) 270mA (CCM) 700V 4.627In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 141 uA - 40 C + 150 C 270 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 225 mA (MDCM) 360mA (CCM) 700V 6.547In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 165 uA - 40 C + 150 C 360 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 6 W (85-265 VAC) 9 W (230 VAC) 16.761In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C 5 V 6.1 W 85 VAC 265 VAC Flyback Si 132 kHz 66 % 150 uA - 40 C + 150 C 257 mA LinkSwitch-XT2 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 3W 85-265 VAC 4W 230 VAC 4.162In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8 5.6 V 3 W 85 VAC 265 VAC Si 42 kHz 80 % 1.06 mA - 40 C + 150 C 267 mA LNK5 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 63 mA (MDCM) 80 mA (CCM) 700V 1.172In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 98 uA - 40 C + 150 C 80 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 63 mA (MDCM) 80 mA (CCM) 700V 49In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 98 uA - 40 C + 150 C 80 mA LNK320 Tube
Power Integrations AC/DC Converters 120 mA (MDCM) 170mA (CCM) 700V 2.749In Stock
15.000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 113 uA - 40 C + 150 C 170 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 225 mA (MDCM) 360mA (CCM) 700V 1.920In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 165 uA - 40 C + 150 C 360 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 225mA (MDCM) 360mA (CCM) 700V 669In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 165 uA - 40 C + 150 C 360 mA LNK320 Tube
Power Integrations AC/DC Converters 66kHz 725V Fet 360mA 575mA 1.759In Stock
10.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SO-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 190 uA - 40 C + 150 C 360 mA LNK320 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 66kHz 725V Fet 360mA 575mA 1.008In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8C-7 50 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 73 % 190 uA - 40 C + 150 C 360 mA LNK320 Reel, Cut Tape
Power Integrations AC/DC Converters 900V 120 mA (MDCM) 170 mA (CCM) 86In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8C-7 5 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 72 % - 40 C + 150 C 120 uA TN2 Reel, Cut Tape, MouseReel
Power Integrations AC/DC Converters 900V 225 mA (MDCM) 360 mA (CCM) 1.377In Stock
4.000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SMD-8C-7 5 V 85 VAC 265 VAC Buck, Buck-Boost, Flyback Si 66 kHz 72 % - 40 C + 150 C 225 uA TN2 Reel, Cut Tape, MouseReel