Current & Power Monitors & Regulators

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Sensing Method Supply Voltage - Max Supply Voltage - Min Operating Supply Current Accuracy Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Current & Power Monitors & Regulators Voltage/Current Cont 7.650In Stock
Min.: 1
Mult.: 1
: 2.500

Current and Power Monitors High or Low Side 28 V 4.5 V 100 uA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

STMicroelectronics Current & Power Monitors & Regulators Smart sensor II dual channel 1-bit, 4 MH 1.042In Stock
Min.: 1
Mult.: 1
: 4.500

Current Monitors High or Low Side 5.5 V 3.2 V 4 mA 0.5 % - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators Lo consumption Vltg Current Controller 1.875In Stock
Min.: 1
Mult.: 1

Current and Power Monitors High or Low Side 28 V 4.5 V 100 uA - 40 C + 105 C SMD/SMT SOIC-8 Tube
STMicroelectronics Current & Power Monitors & Regulators Electronic fuse for 12 V line 2.280In Stock
Min.: 1
Mult.: 1
: 3.000

Current and Power Monitors High or Low Side 18 V 7.6 V 3.6 A - 40 C + 125 C SMD/SMT DFN-10 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators Voltage/Current Cont 1.958In Stock
Min.: 1
Mult.: 1

Current and Power Monitors High or Low Side 32 V 4.5 V 2 mA - 20 C + 80 C SMD/SMT SOIC-8 Tube
STMicroelectronics Current & Power Monitors & Regulators Lo consumption Vltg Current Controller 1.586In Stock
Min.: 1
Mult.: 1

Current and Power Monitors High or Low Side 28 V 4.5 V 100 uA - 40 C + 105 C SMD/SMT SOIC-8 Tube
STMicroelectronics Current & Power Monitors & Regulators 3A monolithic Conv 850kHz Synch 12.077In Stock
Min.: 1
Mult.: 1
: 2.500

Current Regulators High or Low Side 18 V 3 V 3 A 7 % - 40 C + 150 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators 3-Term Adjust Currnt 2.423In Stock
Min.: 1
Mult.: 1
: 2.500

Current References High or Low Side 40 V 1 V 10 mA 3 % - 25 C + 100 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators 8 V to 48 V fully programmable universal electronic fuse 13.684In Stock
Min.: 1
Mult.: 1
: 2.500

Current Monitors High or Low Side 48 V 8 V 4 A 5 % - 40 C + 125 C SMD/SMT HTSSOP-14 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators Electronic fuse for 12 V line 3.355In Stock
Min.: 1
Mult.: 1
: 3.000

Current Monitors High or Low Side 13.8 V 10 V 3.6 A - 40 C + 125 C SMD/SMT DFN-10 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators ASSP for metering applications with up to four independent 24-bit 2nd order sigm 4.452In Stock
6.000Expected 21/08/2026
Min.: 1
Mult.: 1
: 3.000

Current and Power Monitors High or Low Side 3.65 V 2.95 V 5.9 mA 0.1 % - 40 C + 105 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators ASSP for metering applications with up to four independent 24-bit 2nd order sigm 5.459In Stock
Min.: 1
Mult.: 1
: 4.000

Current and Power Monitors High or Low Side 3.65 V 2.95 V 4.3 mA 0.1 % - 40 C + 105 C SMD/SMT QFN-24 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators 3A monolithic Conv 850kHz Synch 392In Stock
22.500On Order
Min.: 1
Mult.: 1
: 2.500

Current Regulators High or Low Side 48 V 5.5 V 1.7 mA 3 % - 40 C + 150 C SMD/SMT HPSO-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators 3-Term Adjust Currnt 2.351In Stock
Min.: 1
Mult.: 1
: 2.500

Current References High or Low Side 40 V 1 V 10 mA 3 % 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators ESD, Overvoltage and Overcurrent protection with charging orientation direction 1.034In Stock
Min.: 1
Mult.: 1
: 5.000

Current and Power Monitors High or Low Side 5.55 V 4.25 V 400 uA - 30 C + 65 C SMD/SMT WLCSP-13 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators Electronic fuse for 5V line 4In Stock
3.000Expected 07/08/2026
Min.: 1
Mult.: 1
: 3.000

Current and Power Monitors - 40 C + 125 C SMD/SMT TSOT-23-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators Electronic fuse for 12 V line 1.141In Stock
3.000Expected 27/07/2026
Min.: 1
Mult.: 1
: 3.000

Current Monitors High or Low Side 13.8 V 10 V 3.6 A - 40 C + 125 C SMD/SMT TSOT-23-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators ASSP for metering applications with up to four independent 24-bit 2nd order sigm 106In Stock
9.000Expected 20/11/2026
Min.: 1
Mult.: 1
: 3.000

Current and Power Monitors High or Low Side 3.65 V 2.95 V 5 mA 0.1 % - 40 C + 105 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators Voltage/Current Cont 2.827In Stock
Min.: 1
Mult.: 1
: 2.500

Current and Power Monitors High or Low Side 28 V 4.5 V 1 mA 0 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators Lo consumption Vltg Current Controller 1.465In Stock
Min.: 1
Mult.: 1
: 2.500

Current and Power Monitors High or Low Side 28 V 4.5 V 100 uA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators Voltage/Current Cont 1.630In Stock
Min.: 1
Mult.: 1
: 2.500

Current and Power Monitors High or Low Side 28 V 4.5 V 100 uA - 40 C + 105 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators Constant Vltg Current Controller 825In Stock
Min.: 1
Mult.: 1
Max.: 50
: 3.000

Current and Power Monitors Low Side 18 V 1.7 V 150 uA 0.5 % - 10 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators 60A electronic fuse for 12V DC rail 2.817In Stock
Min.: 1
Mult.: 1
: 3.000

Current Monitors High or Low Side 15 V 8 V 650 uA 3 % - 40 C + 125 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators 60A electronic fuse for 12V DC rail
3.000Expected 21/07/2026
Min.: 1
Mult.: 1
: 3.000

Current Monitors High or Low Side 15 V 8 V 650 uA 3 % - 40 C + 125 C SMD/SMT QFN-32 Reel, Cut Tape, MouseReel
STMicroelectronics Current & Power Monitors & Regulators Electronic fuse for 12 V line
14.938Expected 29/01/2027
Min.: 1
Mult.: 1
: 3.000

Current Monitors High or Low Side 18 V 7.7 V 1.5 mA - 40 C + 125 C SMD/SMT DFN-10 Reel, Cut Tape, MouseReel